Texas Instruments CDC509

the cdc509 is a high-performance low-skew low-jitter phase-lock loop (pll) clock driver. it uses a pll to precisely...
Ficha técnica

Precio y existencias

Distribuidor
SKU
Mín.
Pkg
Precios por volumen

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Texas Instruments CDC509.

Texas Instruments

Datasheet13 páginasHace 18 años

Descripciones

Descripciones de Texas Instruments CDC509 suministradas por sus distribuidores.

the cdc509 is a high-performance low-skew low-jitter phase-lock loop (pll) clock driver. it uses a pll to precisely align in both frequency and phase the feedback (fbout) output to the clock (clk) input signal. it is specifically designed for use with synchronous drams. the cdc509 operates at 3.3-v vcc and is designed to drive up to five clock loads per output. one bank of five outputs and one bank of four outputs provide nine low-skew low-jitter copies of clk. output signal duty cycles are adjusted to 50 percent independent of the duty cycle at clk. each bank of outputs can be enabled or disabled separately via the control (1g and 2g) inputs. when the g inputs are high the outputs switch in phase and frequency with clk; when the g inputs are low the outputs are disabled to the logic-low state. view all in datasheet

Alias de fabricantes

Texas Instruments tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Texas Instruments también podría ser conocido por los siguientes nombres:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.