Texas Instruments CDC2536

the cdc2536 is a high-performance low-skew low-jitter clock driver. it uses a phase-lock loop (pll) to precisely...
Ficha técnica

Precio y existencias

Distribuidor
SKU
Mín.
Pkg
Precios por volumen

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Texas Instruments CDC2536.

Texas Instruments

Datasheet14 páginasHace 18 años

SHENGYU ELECTRONICS

Descripciones

Descripciones de Texas Instruments CDC2536 suministradas por sus distribuidores.

the cdc2536 is a high-performance low-skew low-jitter clock driver. it uses a phase-lock loop (pll) to precisely align in both frequency and phase the clock output signals to the clock input (clkin) signal. it is specifically designed for use with synchronous drams and popular microprocessors operating at speeds from 50 mhz to 100 mhz or down to 25 mhz on outputs configured as half-frequency outputs. the cdc2536 operates at 3.3-v vcc and is designed to drive a 50-w transmission line. the cdc2536 also provides on-chip series-damping resistors eliminating the need for external termination components. the feedback (fbin) input is used to synchronize the output clocks in frequency and phase to the input clock (clkin). view all in datasheet

Alias de fabricantes

Texas Instruments tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Texas Instruments también podría ser conocido por los siguientes nombres:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.