Texas Instruments AM26LS33A-SP

the am26ls33a is a quadruple differential line receiver for balanced and unbalanced digital data transmission. the...

Precio y existencias

Distribuidor
SKU
Mín.
Pkg
Precios por volumen

Descripciones

Descripciones de Texas Instruments AM26LS33A-SP suministradas por sus distribuidores.

the am26ls33a is a quadruple differential line receiver for balanced and unbalanced digital data transmission. the enable function is common to all four receivers and offers a choice of active-high or active-low input. the 3-state outputs permit connection directly to a bus-organized system. fail-safe design ensures that if the inputs are open the outputs always are high. compared to the am26ls33 the am26ls33a incorporates an additional stage of amplification to improve sensitivity. the input impedance has been increased resulting in less loading of the bus line. the additional stage has increased propagation delay; however this does not affect interchangeability in most applications. the am26ls33a is characterized for operation over the temperature range of 55c to 125c.

Alias de fabricantes

Texas Instruments tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Texas Instruments también podría ser conocido por los siguientes nombres:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.