Teledyne Relays RF100-5

Electromechanical Relay 5VDC 50Ohm DPDT(9.53x9.53x7.37)mm THT High Reliability Relay
$ 73.283
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Teledyne Relays RF100-5.

IHS

Datasheet6 páginasHace 4 años

Master Electronics

RS (Formerly Allied Electronics)

Mouser

Historial de existencias

Tendencia de 3 meses:
+44.68%

Cadena de suministros

Country of OriginMexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

RELAY GENERAL PURPOSE DPDT 2A 5V / Signal Relay 5VDC 2A DPDT(20.5x10.1x11.5)mm THT
Teledyne Relays712-5
RELAY, COMMERCIAL, DPDT, 0.4 PF (TYP.) (INTERCONTACT), 5.0 VDC (NOM.), PC BOARD
TE Connectivity4-1419108-0
TE Connectivity RTE24005F Power Relay SPDT 5V DC Coil 10A 250V AC
Relay; 8 A; 5 VDC; PCB; 62.5 Ohms; AgSnO2; 80 mA; 440 VAC; DPDT; G2RL2B Series
PanasonicJW2SN-DC5V
Relay; 5 A; 5 VDC; Power; 47 Ohms; Silver Alloy; 1250 VA, 150 W; 100 MegOhms
Omron G2RL-2-DC5 Power Relay 5V DC 8A 2 change-overs DPDT Through Hole

Descripciones

Descripciones de Teledyne Relays RF100-5 suministradas por sus distribuidores.

Electromechanical Relay 5VDC 50Ohm DPDT(9.53x9.53x7.37)mm THT High Reliability Relay
RELAY, REPEATABLE, RF, CENTIGRID RELAY, 0.100 OHMS, 0.4 PF, 5 VDC, 50 OHMS
Electromechanical Relay DPDT 5VDC 50Ohm Through Hole
RF Relay, 2 Form C, DPDT, Momentary, 0.1A (Coil), 5VDC (Coil), 500mW (Coil), DC Input, Random, DC Output
Broadband RF Relays 5V,DC-6GHz,.10W
RELAY, 5V, HIGH RELIABILITY; Series:RF100; Relay Type:General Purpose; Voltage, Coil DC Nom:5V; Coil Resistance:50ohm; No. of Poles:2; Contact Configuration:DPDT; Voltage, Contact DC Max:28V; Max Contact Current DC:50µA; Mounting ;RoHS Compliant: Yes
Relay, 5V High Reliability; Coil Voltage VDC Nom:5V; Coil Resistance:50ohm; Contact Configuration:DPDT; Coil Type:DC; Relay Mounting:PCB; External Height:7.37mm; External Width:9.53mm; External Depth:9.53mm; Contact Configuration:DPDT; Contact Current DC Max:50µA; Contact Resistance:100mohm; Contact Voltage DC Max:28V; Contact to Contact Capacitance:0.4pF; DC Coil Power:500mW; Dielectric Voltage Coil to Contact:350VAC; External Length / Height:7.37mm; Insulation Resistance:1000Mohm; Lead Spacing:2.54mm; Mechanical Life:10,000,000 cycles; Mounting Type:PCB; No. of Pins:8; No. of Poles:2; Nom Operating Power:500mW; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Operating Time:4.0ms; Relay Type:General Purpose; Release Time:3.0ms; Row Pitch:2.54mm; Series:RF100; Weight:2.55g

Alias de fabricantes

Teledyne Relays tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Teledyne Relays también podría ser conocido por los siguientes nombres:

  • TELEDYNE
  • TELEDYN
  • TELE
  • TELEDY
  • TELC
  • TELDYN
  • REYNOLDS
  • TEL
  • TELEDYNE INDUSTRIAL
  • TELEDYNE MIL SSR
  • TELEDYNE COAX
  • TELEDYNE RELAY
  • Teledyne Technologies
  • REYNOLD
  • Teledyne Continental
  • REYNOLDS IND INC
  • TELEDYNE/PHILBRICK
  • TELEDYNE MIL
  • TELEDYNE DALSA INC
  • TELEDYNE TECHNOLOGIES INC
  • Teledyne Relais
  • TELEDYNE E2V (UK) LTD
  • Teledyne LeCroy
  • Reynolds Inc