TE Connectivity T77S1D3-12

General Purpose Relay Single Pole Single Throw (SPST) Normally Open 12 volts at 3 Amps 720 Ohms
$ 1.964
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para TE Connectivity T77S1D3-12.

element14 APAC

Datasheet2 páginasHace 14 años
Datasheet2 páginasHace 10 años

IHS

JRH Electronics

Master Electronics

TE Connectivity

Historial de existencias

Tendencia de 3 meses:
+1.03%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de TE Connectivity T77S1D3-12 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Component Search Engine
SímboloFootprint
3DDescargar
EE Concierge
SímboloFootprint
SnapEDA
Footprint
3DDescargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Componentes relacionados

TE Connectivity1-1721081-2
Power Relay 12VDC 3A SPST(20.39x7x15.01)mm THT
TE Connectivity1721081-5
General Purpose Miniature PCB Electromechanical Relay SPST 3A 12VDC 720Ohm Through Hole
TE Connectivity1461401-5
OJE Series General Purpose Miniature PCB Relay SPST 2A 12VDC 720Ohm Through Hole
PanasonicALD118
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.011A (Coil), 18Vdc (Coil), 200Mw (Coil), 3A
PanasonicALD105
RELAY GEN PURPOSE SPST 3A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole

Descripciones

Descripciones de TE Connectivity T77S1D3-12 suministradas por sus distribuidores.

General Purpose Relay Single Pole Single Throw (SPST) Normally Open 12 volts at 3 Amps 720 Ohms
Power Relay - SPST-NO - 12 VDC - 3 A - T77 Series - Through Hole - Non Latching.
Electromechanical Relay SPST-NO 3A 12VDC 720Ohm Through Hole
GENERAL PURPOSE RELAY, SPST-NO, 1 FORM A, 3 A, PCB MOUNT, 720 OHMS, T77 SERIES
Relay, 1 Form A (N/O), 12 V (DC), 720 Ω, 3 A, 30 V (DC), 250 V (AC), monostable, 1-1393194-5
General Purpose Relay SPST-NO 277V 12V PC Pin Through Hole Box/Tray
silver 12V 3A Normal Open:1A(SPST-Normal Open) Plugin,10.2x18.2mm Power Relays ROHS
Power/Signal Relay 1 Form A SPST Momentary
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
POWER RELAY, SPST-NO, 12VDC, 3A PC BOARD; POWER RELAY, SPST-NO, 12VDC, 3A PC BOARD; Product Range:TE - T77 Series; Coil Voltage:12VDC; Contact Current:3A; Contact Voltage VAC:250V; Contact Voltage VDC:30V; Contact Config
Industrial Relays (General Purpose) Product Highlights: Relay Type = Miniature PCB Relay Relay Style = PCB T77 Series Contact Arrangement = 1 Form A, SPST-NO, 1 N/O Contact Current Rating = 3 A
Relay, Spst-No, 250Vac, 30Vdc, 3A; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Contact Current:3A; Product Range:T77 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Solderrohs Compliant: Yes |Potter&brumfield Te Connectivity T77S1D3-12
T77S1D3-12 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 3 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: T77S1D3-12 | Internal Number: 1-1393194-5 | Alias Number: T77-S1D-312 | TE Connectivity | OEG

Alias de fabricantes

TE Connectivity tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. TE Connectivity también podría ser conocido por los siguientes nombres:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 1-1393194-5
  • T77S1D3-12.