TE Connectivity PT271730

Power/Signal Relay, DPDT, Momentary, 1000mW (Coil), 12A (Contact), AC Input, AC/DC Output
$ 10.11
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para TE Connectivity PT271730.

TE Connectivity

Datasheet38 páginasHace 6 años
Datasheet38 páginasHace 6 años

Newark

IHS

Master Electronics

Electro Sonic

Historial de existencias

Tendencia de 3 meses:
Restocked

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Componentes relacionados

TE ConnectivityPT270548
Power/Signal Relay, 2 Form C, DPDT, Momentary, 1000mW (Coil), AC Input, Random, AC Output, Panel Mount
TE ConnectivityPT270512
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 1000Mw (Coil), 12A (Contact), Ac Input, Ac/Dc
TE Connectivity1415002-1
Electromechanical Relay 24VAC 192Ohm 24A DPDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
Schneider Electric782XBXM4L-24D
Schneider Electric General Purpose Relay; 15A; DPDT; 24VDC; 8-Blade; LED; Mechanical Indicator; Test Button
Power Relay 110VDC 10A DPDT(20.8x27.2x35.4)mm THT Automotive
PanasonicHL2HDC110VF
HL Series 10 A DPST 110 VDC Plug-In Space Saving General Purpose Power Relay

Descripciones

Descripciones de TE Connectivity PT271730 suministradas por sus distribuidores.

Power/Signal Relay, DPDT, Momentary, 1000mW (Coil), 12A (Contact), AC Input, AC/DC Output
Electromechanical Relay DPDT 24A 230VAC 19.465KOhm Through Hole
Cross Referenced to TE CONNECTIVITY - Part AMP5-1419111-8
DPDT 230VAC Through Hole General Purpose Industrial Relay
Power Relay, Dpdt, 12A, 240Vac, Th Rohs Compliant: Yes
Industrial Relays DPDT 12A 230VAC MINIATURE PWR RELAY
Power Relay 230VAC 12A DPDT(28mm 22.5mm 30mm) THT
GPR Panel Plug-In Relays,Sockets,Acc.-Sc
Industrial Relay PT, 2CO, 12A, PCB Pins
TE Connectivity PT271730 5-1419111-8
RS APAC
RELAY GEN PURPOSE DPDT 12A 230V
INDUSTRY RELAY 230V12A 2CO THT
POWER RELAY, DPDT, 12A, 240VAC, TH; Contact Configuration: DPDT; Coil Voltage: 230VAC; Contact Current: 12A; Product Range: PT Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 240V; Relay Term
PT271730 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 12 A General Purpose Power Relay AC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: PT271730 | Internal Number: 5-1419111-8 | TE Connectivity | SCHRACK

Alias de fabricantes

TE Connectivity tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. TE Connectivity también podría ser conocido por los siguientes nombres:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 5-1419111-8