TE Connectivity 608036-2

Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
$ 74.163
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para TE Connectivity 608036-2.

IHS

Datasheet3 páginasHace 1 años

JRH Electronics

Newark

TE Connectivity

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
+51.74%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Componentes relacionados

TE Connectivity / RaychemSRFR-7.8/4.6-8-SP
Cable Accessories Heat Shrinkable Tubing Silicone Rubber Black Spool
Heat Shrink Tubing & Sleeves COLD SHRINK INSULATORS
Heat Shrink Tubing & Sleeves COLD SHRINK SILICONE INSULATOR
Cold Shrink Tube, Medium Wall, Not Rated I.D. Shrink Ratio, 0.72 in I.D. Before Shrinking, Gray
TE Connectivity / RaychemSRFR-4/2.9-8-SP
Heat Shrink Tubing & Sleeves HS-TBG .1575 GY PRICE PER METER
TE Connectivity / RaychemSRFR-21/13-8-SP
HEAT SHRINK TUBE, SINGLE WALL, SILICONE RUBBER, 21 ID Before Shrink, 1.5:1 Shrink Ratio

Descripciones

Descripciones de TE Connectivity 608036-2 suministradas por sus distribuidores.

Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
Fusion Tape, Silicone Fusion, Width 25.4 mm [1 in], Length 10.97 m [36 ft], Gray, Tape Thickness .51 mm [.02 in], Center Stripe, Blue Center Stripe
TAPE, SEALING, GRAY, 1INX36FT; Tape Type:Sealing; Tape Width - Metric:25.4mm; Tape Width - Imperial:1"; Tape Length - Metric:10.973m; Tape Length - Imperial:36ft; Tape Color:Grey; Color:Gray; Leaded Process Compatible:Yes
Special Order: SILICONE FUSION TAPE, 1X36' Tape Type: Silicone Fusion Tape Product Width: 25.4 mm Product Width: 1 in Product Length: 10.97 m Product Length: 36 ft Silicone Fusion Tape 25.4 mm 1" 10.97 m | Part Number: 608036-2 | Internal Number: 608036-2 | TE Connectivity |

Alias de fabricantes

TE Connectivity tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. TE Connectivity también podría ser conocido por los siguientes nombres:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty