TE Connectivity 1-967625-4

Automotive Connector Housing, Junior Power Timer, Receptacle, 21 Ways
$ 0.804
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para TE Connectivity 1-967625-4.

IHS

Datasheet5 páginasHace 1 años

JRH Electronics

TE Connectivity

Burklin Elektronik

Historial de existencias

Tendencia de 3 meses:
+6.81%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Componentes relacionados

TE Connectivity8-968975-1
Combination Line Connector, 21 Contact(s), Female, Crimp Terminal
TE Connectivity6-968975-1
Heavy Duty Connector Base, MCP 2.8, Cable Mount, AMP MCP 2.8 Series Power Contacts
TE Connectivity7-968975-1
Automotive Connector Housing, MCP, Receptacle, 21 Ways, AMP MCP Series Socket Contacts

Descripciones

Descripciones de TE Connectivity 1-967625-4 suministradas por sus distribuidores.

Automotive Connector Housing, Junior Power Timer, Receptacle, 21 Ways
Automotive Conn Housing, Rcpt, 21Pos; Product Range:Junior Power Timer Series; Gender:Receptacle; No. Of Positions:21Ways; For Use With:Amp Junior Power Timer Series Socket Contacts; Connector Body Material:Pbt (Polybutylene Rohs Compliant: Yes |Amp Te Connectivity 1-967625-4
Series = Junior Power Timer / Lockable = No / Polarised = Yes / Poles = 21 / B mm = 36.2 / A mm = 26.5 / Rows = 3 / Packaging = Bulk / Keying Option = A / Housing Material = Polybutylene Terephthalate (PBT) / Pitch mm = 5 / Gender = Receptacle / Housing Colour = Green
JUN-POW-TIM GEH 21P Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Wire-to-Wire Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Timer Connector Housing | 12 V Housing for Female Terminals Wire-to-Board 2.8 mm | Part Number: 1-967625-4 | Internal Number: 1-967625-4 | TE Connectivity | AMP

Alias de fabricantes

TE Connectivity tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. TE Connectivity también podría ser conocido por los siguientes nombres:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty