TE Connectivity / Raychem ES2000-NO.2-B9-0-STK

Heat Shrink Tubing And Sleeves Hs-Tube .293 4Ft |Te Connectivity Raychem 063725P022
$ 4.645
Production

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para TE Connectivity / Raychem ES2000-NO.2-B9-0-STK.

IHS

Datasheet5 páginasHace 5 años

TE Connectivity

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
-1.37%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Componentes relacionados

TE Connectivity / RaychemATUM-8/2-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 8MM / 2MM 4' LNTHS 4' LNTHS
TE Connectivity / RaychemATUM-9/3-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 9MM / 3MM 4' LNTHS 4' LNTHS
TE Connectivity / RaychemSCL-1/4-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Box
Alpha WireF2211/4 BK103
Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 1/4" Diameter 2 to 1 Shrink Ratio
Alpha WireF2213/8 BK103
Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 0.375" Diameter 2 to 1 Shrink Ratio
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 6.4 ID Before Shrink, 2:1 Shrink Ratio, BLACK

Descripciones

Descripciones de TE Connectivity / Raychem ES2000-NO.2-B9-0-STK suministradas por sus distribuidores.

Heat Shrink Tubing And Sleeves Hs-Tube .293 4Ft |Te Connectivity Raychem 063725P022
DUAL WALL HEAT SHRINK TUBING, 4:1 SHRINK RATIO, 0.293" DIA, BLACK, ES2000 SERIES
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Stick
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Cut Piece
HEAT SHRINK TUBE, DUAL WALL, 7.44 ID Before Shrink, 4:1 Shrink Ratio, BLACK
Black, 4:1, Dual Wall Tubing, Shrinks To .065 in [1.65 mm], Irradiated Modified Polyolefin, 7.44 mm [.293 in] Inner Diameter, RAYCHEM ES-2000
ADHESIVE-LINED SHRINK TUBE, 4: 1, BLACK; I.D. Supplied - Metric: 7.44mm; I.D. Supplied - Imperial: 0.293"; Shrink Ratio: 4: 1; Shrink Tubing / Boot Colour: Black; Length - Imperial: 4ft; Length - Metric: 1.2m;
ES2000-NO.2-B9-0-STK Primary Product Color: Black Shrink Ratio: 4: 1 Wall Type: Dual Recovered Inside Diameter (Max): .065 in Recovered Inside Diameter (Max): 1.65 mm Black 4: 1 Dual .065" | Heat Shrink Tubing | Part Number: ES2000-NO.2-B9-0-STK | Internal Number: 063725P022 | Alias Number: 6-1190481-1 | TE Connectivity

Alias de fabricantes

TE Connectivity / Raychem tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. TE Connectivity / Raychem también podría ser conocido por los siguientes nombres:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 063725P022
  • ES2000-NO.2-B9-0-STK.