TE Connectivity / Raychem ATUM-6/2-0-STK

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Bag/Box
$ 4.995
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para TE Connectivity / Raychem ATUM-6/2-0-STK.

IHS

Datasheet1 páginasHace 10 años

TME

Newark

JRH Electronics

TE Connectivity

Historial de existencias

Tendencia de 3 meses:
-1.84%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2020-08-07
LTD Date2020-08-08

Componentes relacionados

TE Connectivity / RaychemTAT-125-3/16-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 3/16 DIA 4' LNTHS 4' LNTHS
TE Connectivity / RaychemSCL-1/4-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Stick
TE Connectivity / RaychemDWP-125-1/4-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Stick
Alpha WireF2211/4 BK103
Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 1/4" Diameter 2 to 1 Shrink Ratio
TE Connectivity / RaychemATUM-4/1-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m
Alpha WireF2213/64 BK103
Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 3/64" Diameter 2 to 1 Shrink Ratio

Descripciones

Descripciones de TE Connectivity / Raychem ATUM-6/2-0-STK suministradas por sus distribuidores.

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Bag/Box
Dual Wall Heat Shrink Tubing - Flexible Type 6MM / 2MM 4' LNTHS 4' LNTHS
Heat Shrink Tubing & Sleeves HS-TBG 6/2MM BK PRIC E PER STICK
3:1 Ratio Flame-Retardant Crosslinked Polyolefin Heat Shrink Tubing
Heat-Shrink Tubing Shrinkage temperature range: +110...+200 °C Temperature range: -55 ... +110 °C Colour: Black Material: Polyolefine (PEX) Shrink ratio: 3:1
Black, 3:1, Dual Wall Tubing, Shrinks To .079 in [2 mm], Irradiated Modified Polyolefin, 6 mm [.236 in] Inner Diameter, Flame-Retardant, RAYCHEM ATUM
HEATSHRINK, 6MM, BLACK, 1.2M; Series:ATUM; Shrink Tubing / Boot Material:PO (Polyolefin); Shrink Ratio:3:1; I.D. Supplied:6mm; I.D. Max Recovered:2mm; Shrink Tubing / Boot Colour:Black; Total Length - Metric:1.2m; Total Length - Imperial:3.94ft; Accessory Type:Heatshrink; Approval Bodies:UL, MIL-DTL-23053/4 Class 3; Body Material:PO (Polyolefin); Cable Diameter Max:6mm; Cable Diameter Min:2mm; Colour:Black; Fully Shrunk Diameter:2mm; Internal Diameter:6mm; Length (Imperial):3.94ft; Material:Polyolefin; Operating Temperature Max:110°C; Operating Temperature Min:-55°C; Reel Length (Imperial):3ft; Reel Length (Metric):1.2m; Shrink Temperature:80°C; Shrink Type:Heat; Unshrunk Diameter:6mm

Alias de fabricantes

TE Connectivity / Raychem tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. TE Connectivity / Raychem también podría ser conocido por los siguientes nombres:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 5509092033
  • ATUM-6/2-0-STK.
  • ATUM6/2-0-STK