TE Connectivity / DEUTSCH DT06-3S-EP10

Automotive Connector Housing, DT, Plug, 3 Ways, AMP DT Series Size 16 Socket Contacts
$ 5.24
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para TE Connectivity / DEUTSCH DT06-3S-EP10.

IHS

Datasheet6 páginasHace 1 años

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Master Electronics

Historial de existencias

Tendencia de 3 meses:
+6.49%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

TE ConnectivityDT04-3P-P006
DEUTSCH DT Series 3 Position Dual Row Male Pin Grey 3-Way Automotive Connector
TE ConnectivityDT06-3S-P006
DEUTSCH DT 3 Way Gray J1939 Terminating Plug Connector with 120 Ohm Resistor
Dual Row Barrier Terminal Block 3-Position .375" 9.53mm Pitch PCB Screw Terminal
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
Panel Mount Barrier Terminal Block, 2 Row, 3 Ways, 22 AWG, 14 AWG, 9.53 mm, 15 A
TE Connectivity1717838-1
PCB Connector, 3 Contact(s), Straight, Solder Terminal, Black Insulator, Plug

Descripciones

Descripciones de TE Connectivity / DEUTSCH DT06-3S-EP10 suministradas por sus distribuidores.

Automotive Connector Housing, DT, Plug, 3 Ways, AMP DT Series Size 16 Socket Contacts
DEUTSCH 3-Way Plug, Black Female Connector with 120 OHM Terminating Resistor (J1939)
Our DEUTSCH DT Plug connectors are male connectors available in 2, 3, 4-, 6-, 8, 12- and 48 positions. These sealed, inline plug connectors are compatible with both DEUTSCH solid and stamped & formed size 16 socket contacts.
AUTOMOTIVE HOUSING, PLUG, 3POS, 13A; Product Range:DT Series; Gender:Plug; No. of Positions:3Positions; For Use With:AMP DT Series Size 16 Socket Contacts; Connector Body Material:Nylon (Polyamide), Glass Filled Body; IP Rating:IP68 RoHS Compliant: Yes
PLG, 3P, BLK, 120 OHM RESISTOR Connector & Housing Type: Housing for Female Terminals Mating Pin Diameter: 1.59 mm Mating Pin Diameter: .063 in Connector System: Component-to-Wire Number of Positions: 3 Housing for Female Terminals 1.59 mm .063" Component-to-Wire | Automotive Housing | Part Number: DT06-3S-EP10 | Internal Number: DT06-3S-EP10 | TE Connectivity

Alias de fabricantes

TE Connectivity / DEUTSCH tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. TE Connectivity / DEUTSCH también podría ser conocido por los siguientes nombres:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS