TE Connectivity PT570R24

Power Relay, 4Pdt, 24Vac, 6A, Socket Rohs Compliant: Yes |Schrack Te Connectivity 7-1415001-1.
$ 9.95
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para TE Connectivity PT570R24.

IHS

Datasheet6 páginasHace 1 años

element14 APAC

Master Electronics

Electro Sonic

TE Connectivity

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Componentes relacionados

TE Connectivity / P&BPT570L12
Power/Signal Relay, 4 Form C, Momentary, 12VDC (Coil), 760mW (Coil), 6A (Contact), Panel Mount
TE ConnectivityPT570512
Power Relay, 4Pdt, 6A, 240Vac, Socket Rohs Compliant: Yes |Schrack Te Connectivity PT570512..
TE ConnectivityPT570548
Power Relay, 4Pdt, 6A, 240Vac, Socket Rohs Compliant: Yes |Schrack Te Connectivity PT570548..
PanasonicHJ4-AC24V
Power/Signal Relay, 4PDT, Momentary, 1500mW (Coil), 5A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Socket Mount
PanasonicHC4-H-AC24V
Power/Signal Relay, 4PDT, Momentary, 1300mW (Coil), AC Input, AC Output, Socket Mount
PanasonicHC4-HP-AC24V
Electromechanical Relay 24VAC 5A 4PDT (( 27.2mm 20.8mm 36.7mm)) THT General Purpose Relay Automotive
Weidmuller8690110000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
Relay,E-Mech,4PDT,Ctrl-V 24VAC,5A,250VAC/30VDC,Socket Mnt,Blade Term,MY Series
Relay, plug-in, 14-pin, 4PDT, 5 A, mech & LED indicators, test button, label facility
RELAY; E-MECH; GEN PURP; 4PDT; CUR-RTG 10A; CTRL-V 120AC; VOL-RTG 250/125AC/DC; 14 PIN
Weidmuller1180800000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
TE ConnectivityPT570512
Power Relay, 4Pdt, 6A, 240Vac, Socket Rohs Compliant: Yes |Schrack Te Connectivity PT570512..

Descripciones

Descripciones de TE Connectivity PT570R24 suministradas por sus distribuidores.

Power Relay, 4Pdt, 24Vac, 6A, Socket Rohs Compliant: Yes |Schrack Te Connectivity 7-1415001-1.
Electromechanical Relay 24VAC 192Ohm 12A 4PDT (( 28mm 22.5mm 35mm)) Plug-In Industrial Relay
POWER RELAY, 4PDT, 24VAC, 6A, SOCKET; Available until stocks are exhausted Alternative available
RELAY, 4PDT, 240VAC, 6A; Contact Configu; RELAY, 4PDT, 240VAC, 6A; Contact Configuration:4PDT; Coil Voltage:24VAC; Contact Current:6A; Product Range:PT Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Relay Terminals:Quick Connect
PT570R24 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 6 A General Purpose Power Relay AC Monostable 4 Form C 4PDT-CO | Electromechanical Relay | Part Number: PT570R24 | Internal Number: 7-1415001-1 | TE Connectivity | SCHRACK
Switching Current A = 6 / Switching Capacity kVA = 1.4 / Switching Voltage - AC V = 240 / Contact Material = AgNi 90/10 / Termination Type = Blade Terminal / Mounting Type = Socket Mount / Series = PT / Width mm = 22.5 / Coil Voltage - AC V = 24 / Length mm = 28 / Height mm = 29 / Contact Configuration = 4CO / Coil Type = AC

Alias de fabricantes

TE Connectivity tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. TE Connectivity también podría ser conocido por los siguientes nombres:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 7-1415001-1
  • 7-1415001-1.
  • PT570R24.
  • PT570R24..