TE Connectivity / AMP 5767039-4

Conn High Speed Fine Pitch Connector PL 152 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
$ 68.063
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para TE Connectivity / AMP 5767039-4.

IHS

Datasheet6 páginasHace 1 años

Newark

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-07-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

TE Connectivity1-767007-1
Conn High Speed Fine Pitch Connector PL 152 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity / AMP5767006-3
Conn High Speed Fine Pitch Connector PL 114 POS 2.54mm/0.64mm Solder ST Edge Mount Tube
TE Connectivity1-5767007-1
Conn High Speed Fine Pitch Connector PL 152 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity1-767005-1
Conn High Speed Fine Pitch Connector PL 152 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity5767006-5
Conn High Speed Fine Pitch Connector PL 190 POS 2.54mm/0.64mm Solder ST Edge Mount Tube
TE Connectivity5767039-5
Conn High Speed Fine Pitch Connector PL 190 POS 2.54mm/0.64mm Solder ST Edge Mount Tube

Descripciones

Descripciones de TE Connectivity / AMP 5767039-4 suministradas por sus distribuidores.

Conn High Speed Fine Pitch Connector PL 152 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
.025 [0.64] Centerline Matched Impedance Connector (MICTOR)
Outer Shroud Contacts,Plug 640¦Ìm 2 152pin 6.38mm 760nm , 63.5mm*6.38mm
Board to Board & Mezzanine Connectors MICTOR RA PLUG 152 .093PCB ASY
Board Stacking Connector, 156 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator, Plug
CONN PLUG 152POS EDGE MNT GOLD
Board To Board Stacking Connector; Connector Type:Stacking; Gender:Plug; No. of Contacts:152; Pitch Spacing:0.025"; Contact Termination:Surface Mount Horizontal; Contact Material:Copper Alloy; Series:MICTOR; Contact Plating:Gold ;RoHS Compliant: Yes
MICTOR,RA PLUG,152,.093PCB,ASY PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Straddle Mount Connector System: Board-to-Board Number of Positions: 152 Centerline (Pitch): .025 in PCB Mount Header Straddle Mount Board-to-Board 152 | PCB Header & Receptacle | Part Number: 5767039-4 | Internal Number: 5767039-4 | .025" | TE Connectivity

Alias de fabricantes

TE Connectivity / AMP tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. TE Connectivity / AMP también podría ser conocido por los siguientes nombres:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors