TE Connectivity / AMP 5-1589483-4

D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle
$ 384.144
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para TE Connectivity / AMP 5-1589483-4.

IHS

Datasheet3 páginasHace 1 años
Datasheet2 páginasHace 18 años

TE Connectivity

Sager Electronics

Master Electronics

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

TE Connectivity6-1589483-0
D Nanominiature Connector, 51 Contact(s), Female, Surface Mount Terminal, Receptacle
TE Connectivity / AMP7-1589483-9
Rectangular Mil Spec Conn Stm051L2Iq = Smt Conn |Nanonics Te Connectivity STM051L2IQ
TE Connectivity / AMP3-1589483-5
Stm015L2Aq = Smt Conn Rohs Compliant: No |Nanonics Te Connectivity STM015L2AQ
Conn Stacking Receptacle 100 POS 6mm to 10mm Stack Height 0.635mm Solder ST Surface Mount
Conn Stacking Header 100 POS 6mm and 12mm Stack Height 0.635mm Solder ST Surface Mount
Conn Stacking Header 30 POS 6mm and 12mm Stack Height 0.635mm Solder ST Surface Mount
TE Connectivity3-1589483-6
D Nanominiature Connector, 15 Contact(s), Female, Surface Mount Terminal, Receptacle
TE Connectivity6-1589483-0
D Nanominiature Connector, 51 Contact(s), Female, Surface Mount Terminal, Receptacle
TE Connectivity / AMP3-1589483-5
Stm015L2Aq = Smt Conn Rohs Compliant: No |Nanonics Te Connectivity STM015L2AQ
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Header; Dual Row; Right-Angle; with Solder Tab; 4 Circuits; Tin Plate; Micro-Fit
Pin Header, Signal, 1 mm, 1 Rows, 4 Contacts, Surface Mount Straight, Pico-Clasp 501331 Series

Descripciones

Descripciones de TE Connectivity / AMP 5-1589483-4 suministradas por sus distribuidores.

D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle
Stm037L2Aq = Smt Conn |Nanonics Te Connectivity STM037L2AQ
Conn Rectangular HDR 37 POS Solder RA SMD
STM037L2AQ = SMT CONN, 5-1589483-4
DUALOBE Receptacle Assembly Horizontal Dual Row Metal 37-Position 0.635 mm Pitch Surface Mount Termination 0.02 Foot Tin/Lead Lead-frame 1.2x0.16 Mounting Screw Thread for 1.2 Jackscrews
CONNECTOR, RCPT, 37POS, 2ROW, 0.64MM; Pitch Spacing: 0.64mm; No. of Contacts: 37Contacts; Gender: Receptacle; Product Range: CGS SM Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Tin Lead

Alias de fabricantes

TE Connectivity / AMP tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. TE Connectivity / AMP también podría ser conocido por los siguientes nombres:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 5-1589483-4 .
  • STM037L2AQ