TE Connectivity / AMP 4-5353515-0

Conn Fine Pitch Connector PL 40 POS 0.5mm Solder ST SMD T/R
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para TE Connectivity / AMP 4-5353515-0.

IHS

Datasheet5 páginasHace 1 años

Newark

ShanghaiCT

Sager Electronics

TE Connectivity

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-09-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Componentes relacionados

CONN HDR 40POS SMD GOLD / 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Header,Outer Shroud Contacts 500¦Ìm 2 40pin 4mm 3.3mm 12.2mm*4.6mm
Mezzanine Connector, Header, 0.5 mm, 2 Rows, 40 Contacts, Surface Mount, Brass
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug

Descripciones

Descripciones de TE Connectivity / AMP 4-5353515-0 suministradas por sus distribuidores.

Conn Fine Pitch Connector PL 40 POS 0.5mm Solder ST SMD T/R
.4mm .5mm .6mm .8mm Fine Pitch Surface Mount Stacking Bd-to-Bd Connectors
ON TAPING (EMBOSS) 0.5MM FS CONN. TAB AS
Headers & Wire Housings ON TAPING (EMBOSS) 0.5MM FS CO
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Board To Board Stacking Connector; Connector Type:Stacking; Gender:Plug; No. of Contacts:40; Pitch Spacing:0.5mm; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Series:Fine Stack; Contact Plating:Gold ;RoHS Compliant: Yes

Alias de fabricantes

TE Connectivity / AMP tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. TE Connectivity / AMP también podría ser conocido por los siguientes nombres:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors