TE Connectivity ROX3SJ3R3

Through Hole Resistor, Rox Series, 3.3 Ohm, 3 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
$ 0.072
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para TE Connectivity ROX3SJ3R3.

Master Electronics

Datasheet7 páginasHace 7 años
Datasheet8 páginasHace 3 años

element14 APAC

TE Connectivity

Electro Sonic

JRH Electronics

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Componentes relacionados

TE ConnectivityROX1SJ3R3
Fixed Resistor, Metal Oxide Film, 1W, 3.3ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ3R3
Fixed Resistor, Metal Oxide Film, 2W, 3.3ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879354-5
Fixed Resistor, Metal Film, 3W, 3.3ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT3R30
Fixed Resistor, Carbon Film, 0.25W, 3.3ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT3R30
Fixed Resistor, Carbon Film, 0.25W, 3.3ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JB3R30
Fixed Resistor, Carbon Film, 0.5W, 3.3ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ3R3
Fixed Resistor, Metal Oxide Film, 2W, 3.3ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 3.3ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ3R3
Fixed Resistor, Metal Oxide Film, 1W, 3.3ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 3.3ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 3.3ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J3R3
Fixed Resistor, Thin Film, 0.25W, 3.3ohm, 200V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descripciones

Descripciones de TE Connectivity ROX3SJ3R3 suministradas por sus distribuidores.

Through Hole Resistor, Rox Series, 3.3 Ohm, 3 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
Fixed Resistor, Metal Oxide Film, 3W, 3.3ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
RESISTOR, METAL OXIDE, RES 3.3 OHMS, PWR-RTG 3 W, TOL 5%, AXIAL
Res Metal Oxide 3.3 Ohm 5% 3W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
3W SM M/OX 5% 3R3 Resistance Value: 3.3 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 3.3 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX3SJ3R3 | Internal Number: 4-1625892-9 | TE Connectivity | NEOHM

Alias de fabricantes

TE Connectivity tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. TE Connectivity también podría ser conocido por los siguientes nombres:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 4-1625892-9