Descripciones de TE Connectivity / AMP 3-2176094-2 suministradas por sus distribuidores.
Res Thin Film 0805 255K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.25W, 255000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res Precision High Power Thin Film 0805 255k Ohm 0.1% 1/8W ±25ppm/°C Molded Paper T/R
Avnet Japan
THIN FILM FIXED RESISTOR 0805 CASE 255KOHM +/-0.1% 0.25W +/-25PPM/DEGC
Thin Film Resistor 0805 RP 2A 255K 0.1%
Surface Mount Thin Film Resistor, Rp73 Series, 255 Kohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Te Connectivity RP73PF2A255KBTDF
255K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .25 W, ±25 ppm/°C, Solder
RP 2A 0.25W 255K 0.1% 25PPM 1K RL Resistance Value: 255K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 255K Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF2A255KBTDF | Internal Number: 3-2176094-2 | TE Connectivity | Holsworthy
RES, 255K, 0.1%, 0.25W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 255kohm; Product Range: RP73 Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device