TE Connectivity RR03J5R1TB

Fixed Resistor, Metal Film, 3W, 5.1ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.086
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para TE Connectivity RR03J5R1TB.

Newark

Datasheet6 páginasHace 12 años

Master Electronics

TE Connectivity

Sager Electronics

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Componentes relacionados

TE Connectivity / AMP3-1879352-0
Fixed Resistor, Metal Film, 2W, 5.1ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879350-4
Fixed Resistor, Metal Film, 1W, 5.1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879354-9
Fixed Resistor, Metal Film, 3W, 4.7ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB5R10
Fixed Resistor, Wire Wound, 5W, 5.1ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT5R10
Fixed Resistor, Carbon Film, 0.5W, 5.1ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT5R10
Fixed Resistor, Carbon Film, 0.25W, 5.1ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879350-4
Fixed Resistor, Metal Film, 1W, 5.1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879352-0
Fixed Resistor, Metal Film, 2W, 5.1ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879354-9
Fixed Resistor, Metal Film, 3W, 4.7ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 5.1ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descripciones

Descripciones de TE Connectivity RR03J5R1TB suministradas por sus distribuidores.

Fixed Resistor, Metal Film, 3W, 5.1ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole RR03 5% 5R1 AMMO
Res, 5R1, 3W, 750V, Metal Film, Axial; Resistance:5.1Ohm; Product Range:Rr Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:750V; Resistor Technology:Metal Film; Product Width:-Rohs Compliant: Yes |Neohm Te Connectivity RR03J5R1TB
RR03 5% 5R1 AMMO Resistance Value: 5.1 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 5.1 Ω Metal Film Power Resistor 5 % | Part Number: RR03J5R1TB | Internal Number: 3-1879354-0 | TE Connectivity | NEOHM

Alias de fabricantes

TE Connectivity tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. TE Connectivity también podría ser conocido por los siguientes nombres:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 3-1879354-0