Descripciones de TE Connectivity CRGH0603F150R suministradas por sus distribuidores.
Surface Mount Thick Film Resistor, CRG Series, 150 ohm, 200 mW, - 1%, 50 V, 0603 [1608 Metric]
Res Thick Film 0603 150 Ohm 1% 1/5W ±100ppm/°C Molded SMD SMD T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
THICK FILM SMNT FIXED RESISTOR 0603 CASE 150OHM +/-1% 0.2W +/-200PPM/DEGC
SMD Resistor 0603 150Ω ±1% 1/5W ±100ppm/℃
Surface Mount Resistors, Power Resistor, 2 Termination, 0603, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, 150 Ω, .2 W, Neohm CRGH
Special Order: CRGH0603 1% 150R 0.2W Resistance Value: 150 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 150 Ω Thick Film Power Resistor 1 % | Part Number: CRGH0603F150R | Internal Number: 1-1879504-5 | TE Connectivity | NEOHM
RES, 150R, 1%, 0.2W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 150ohm; Product Range: CRG Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)