TE Connectivity / AMP 1-1623795-5

Fixed Resistor, Wire Wound, 10W, 68ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.344
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para TE Connectivity / AMP 1-1623795-5.

Electro Sonic

Datasheet3 páginasHace 14 años

Newark

TE Connectivity

Sager Electronics

Historial de existencias

Tendencia de 3 meses:
-0.79%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

TE Connectivity / AMP2176084-6
Fixed Resistor, Wire Wound, 7W, 68ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP1WS68RJ
Fixed Resistor, Wire Wound, 1W, 68ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity2176082-6
Fixed Resistor, Wire Wound, 3W, 68Ohm, 500V, 5% +/-Tol, -300, 300Ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB68R0
Fixed Resistor, Wire Wound, 5W, 68ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT68R0
Fixed Resistor, Carbon Film, 0.25W, 68ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT68R0
Fixed Resistor, Carbon Film, 0.25W, 68ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivitySQMW768RJ
Fixed Resistor, Wire Wound, 7W, 68ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2176084-6
Fixed Resistor, Wire Wound, 7W, 68ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623795-8
Fixed Resistor, Wire Wound, 5W, 68ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 68ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 68ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descripciones

Descripciones de TE Connectivity / AMP 1-1623795-5 suministradas por sus distribuidores.

Fixed Resistor, Wire Wound, 10W, 68ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Wirewound Resistors - Through Hole SQP10 68R 5% WIRE
Sqp10 68R 5% Wire |Cgs Te Connectivity SQPW1068RJ
68¦¸ ¡À5% 10W ¡À300ppm/¡æ 10mm*9mm*48mm
68 Ω, Wire Wound, Power Resistor Resistor, 5 %, 48 x 10 x 9 mm, 2 Termination, Loose Piece - Box, Resistance Class Up to 1kΩ, 10 W, CGS SQ
SQP10 68R 5% WIRE Resistance Value: 68 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 10 W Wirewound Resistor: Horizontal Mount | 68 Ω Wire Wound Power Resistor 5 % | Part Number: SQPW1068RJ | Internal Number: 1-1623795-5 | TE Connectivity | CGS

Alias de fabricantes

TE Connectivity / AMP tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. TE Connectivity / AMP también podría ser conocido por los siguientes nombres:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • SQPW1068RJ