TE Connectivity / AMP 1-1623795-3

Fixed Resistor, Wire Wound, 10W, 4.7ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.349
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para TE Connectivity / AMP 1-1623795-3.

Electro Sonic

Datasheet3 páginasHace 14 años

Newark

TE Connectivity

Sager Electronics

Historial de existencias

Tendencia de 3 meses:
+837%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

TE Connectivity / AMP5-1623795-7
Fixed Resistor, Wire Wound, 7W, 4.7ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879352-9
Fixed Resistor, Metal Film, 2W, 4.7ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623795-7
Fixed Resistor, Wire Wound, 5W, 4.7ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB5R00
Fixed Resistor, Wire Wound, 5W, 5ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB5R10
Fixed Resistor, Wire Wound, 5W, 5.1ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT4R70
Fixed Resistor, Carbon Film, 0.5W, 4.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1623795-7
Fixed Resistor, Wire Wound, 7W, 4.7ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879350-3
Fixed Resistor, Metal Film, 1W, 4.7ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879354-9
Fixed Resistor, Metal Film, 3W, 4.7ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descripciones

Descripciones de TE Connectivity / AMP 1-1623795-3 suministradas por sus distribuidores.

Fixed Resistor, Wire Wound, 10W, 4.7ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Through-Hole Resistors, Power Resistor, 48 x 10 x 9 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 4.7 Ω, CGS SQ
Res, 4.7R, 10W, Axial, Wirewound; Resistance:4.7Ohm; Product Range:Sq Series; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:750V; Resistor Technology:Wirewound; Product Diameter:- Rohs Compliant: Yes |Cgs Te Connectivity SQPW104R7J
SQP10 4R7 5% WIRE Resistance Value: 4.7 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 10 W Wirewound Resistor: Horizontal Mount | 4.7 Ω Wire Wound Power Resistor 5 % | Part Number: SQPW104R7J | Internal Number: 1-1623795-3 | TE Connectivity | CGS

Alias de fabricantes

TE Connectivity / AMP tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. TE Connectivity / AMP también podría ser conocido por los siguientes nombres:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • SQPW104R7J