Taoglas TG.55.8113

Taoglas Terminal Mount Series Antenna, 1 5G/LTE, Black, SMA, Connector Mount, Cable Length: N/A
$ 4.51
Ficha técnica

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Taoglas TG.55.8113.

Future Electronics

Datasheet80 páginasHace 5 años

BiPOM Electronics

Historial de existencias

Tendencia de 3 meses:
+1.65%

Descripciones

Descripciones de Taoglas TG.55.8113 suministradas por sus distribuidores.

Taoglas Terminal Mount Series Antenna, 1 5G/LTE, Black, SMA, Connector Mount, Cable Length: N/A
RF ANTENNA, 617MHZ TO 5.925GHZ, 1.73DBI; Antenna Type:Monopole; Frequency Min:617MHz; Frequency Max:5.925GHz; Antenna Mounting:SMA Connector; Gain:1.73dBi; VSWR:-; Input Power:2W; Input Impedance:50ohm; Antenna Polarization:Linear RoHS Compliant: Yes
Network Applications = 5G / Network Applications = 4G / Network Applications = 3G / Network Applications = 2G / Network Applications = NB-IoT / Network Applications = CAT-M1 / Network Applications = Wi-Fi / Network Applications = GPS / Gain = 6.1 dBi / Mounting Type = Screw / Frequency Band Range = 617 ... 698 MHz / Frequency Band Range = 698 ... 824 MHz / Frequency Band Range = 824 ... 960 MHz / Frequency Band Range = 1.42 ... 1.52 GHz / Frequency Band Range = 1.57 ... 1.61 GHz / Frequency Band Range = 1.71 ... 2.17 GHz / Frequency Band Range = 2.3 ... 2.69 GHz / Frequency Band Range = 3.3 ... 5 GHz / Frequency Band Range = 5.15 ... 5.93 GHz / Networks / Technology = 5G NR / Networks / Technology = FR1 / Networks / Technology = 4G LTE / Networks / Technology = WCDMA / Networks / Technology = HSPA / Networks / Technology = HSPA+ / Networks / Technology = TD-SCDMA / Antenna Connector Type = Male SMA / Impedance Ohm = 50 / Power Rating W = 2 / Polarisation = Linear / Length mm = 172 / Width mm = 37 / Diameter mm = 13 / Height mm = 24 / Material = Polycarbonate (PC) / Material = ABS / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Alias de fabricantes

Taoglas tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Taoglas también podría ser conocido por los siguientes nombres:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK