Taoglas TG.10.0113

Dipole Antenna, 2.49GHz to 2.69GHz, 2.04dBi Gain, 50ohm, Linear Polarisation, SMA Connector
$ 6.052

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Taoglas TG.10.0113.

IHS

Datasheet30 páginasHace 9 años

Master Electronics

Sager Electronics

Future Electronics

Factory Futures

Historial de existencias

Tendencia de 3 meses:
-21.91%

Componentes relacionados

TaoglasTG.30.8113
Apex 2G/3G/4G Terminal Antenna for Cellular modules with Assisted GPS 90 Hinged R/A SMA(M)
TaoglasTI.19.2113
External Antenna, Whip - Dipole, Single Band, 902MHz-928MHz, Linear, SMA Connector
Apex Tg.30 4G/3G/2G White Terminal Antenna Hinged Rohs Compliant: Yes |Taoglas TG.30.8113W
TaoglasTI.10.0111
Antennas TI.10 433MHz 0dBi Terminal Antenna RoHS Compliant: Yes
RF ANT 2.4GHZ WHIP TILT SMA MALE
RF/Microwave Antenna, 902MHz Min, 960MHz Max

Descripciones

Descripciones de Taoglas TG.10.0113 suministradas por sus distribuidores.

Dipole Antenna, 2.49GHz to 2.69GHz, 2.04dBi Gain, 50ohm, Linear Polarisation, SMA Connector
Triton-2G/3G/4G Terminal Antenna for Cellular modules with Assisted GPS SMA(M) Hinged 90 degree
Network Applications = 4G / Network Applications = 3G / Network Applications = 2G / Network Applications = NB-IoT / Network Applications = CAT-M1 / Network Applications = Wi-Fi / Gain = 5 dBi / Mounting Type = Screw / Frequency Band Range = 704 ... 803 MHz / Frequency Band Range = 824 ... 900 MHz / Frequency Band Range = 880 ... 960 MHz / Frequency Band Range = 1.575 GHz / Frequency Band Range = 1.71 ... 1.88 GHz / Frequency Band Range = 1.85 ... 2 GHz / Frequency Band Range = 1.92 ... 2.17 GHz / Frequency Band Range = 2.3 ... 2.4 GHz / Frequency Band Range = 2.5 ... 2.7 GHz / Frequency Band Range = 3.5 ... 3.8 GHz / Networks / Technology = 4G LTE / Networks / Technology = WCDMA / Networks / Technology = HSPA / Networks / Technology = HSPA+ / Networks / Technology = TD-SCDMA / Networks / Technology = GSM / Antenna Connector Type = Male SMA / Impedance Ohm = 50 / Power Rating W = 5 / Polarisation = Linear / Series = Triton / Length mm = 168 / Width mm = 18 / Diameter mm = 13 / Height mm = 13 / Material = Polycarbonate (PC) / Material = ABS / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Alias de fabricantes

Taoglas tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Taoglas también podría ser conocido por los siguientes nombres:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK