Taoglas GSA.8827.A.101111

Taoglas GSA.8827.A.101111 Antenna, I-Bar, 5G/LTE, Adhesive Mount, SMA-M, 1m RG-174-001
$ 11.621
Ficha técnica

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Taoglas GSA.8827.A.101111.

JRH Electronics

Datasheet38 páginasHace 2 años

Sager Electronics

Electro Sonic

Historial de existencias

Tendencia de 3 meses:
-12.52%

Componentes relacionados

Mobile Station Antenna, 698Mhz Min, 960Mhz Max Rohs Compliant: Yes |Taoglas GSA.8827R.A.101111
Antenna Wide Band 960MHz/1612MHz/1990MHz/2170MHz/2500MHz/2700MHz/6000MHz Adhesive Bag
AbraconAPAMS-102
Antenna External 1dBi/2dBi/2.5dBi/3dBi Gain 960MHz/1880MHz/1990MHz/2170MHz Automotive Carton
Yageo GroupW4000G197
External Antenna, Puck, Single Band, 1.57542GHz, Adhesive Mount
Yageo GroupGPSGMSMA
GPS Antenna, Single Band, 1.575 GHz, Adhesive Mount
Taoglas Adhesive GNSS Antenna, GNSS, Black, NMO Connector, Direct Mounting, Cable Length: N/A

Descripciones

Descripciones de Taoglas GSA.8827.A.101111 suministradas por sus distribuidores.

Taoglas GSA.8827.A.101111 Antenna, I-Bar, 5G/LTE, Adhesive Mount, SMA-M, 1m RG-174-001
I-Bar Antenna, 2.49GHz to 2.69GHz, 1.67dBi Gain, 50ohm, Linear Polarisation, Adhesive
Antenna I-Bar -7.17dBi Gain 803MHz/894MHz/960MHz/1880MHz/1990MHz/2170MHz/2690MHz Box
RF ANTENNA, 2.49 TO 2.69GHZ, 1.67DBI; Antenna Type:I-Bar; Frequency Min:2.49GHz; Frequency Max:2.69GHz; Antenna Mounting:Adhesive; Gain:1.67dBi; VSWR:-; Input Power:50W; Input Impedance:50ohm; Antenna Polarization:Linear RoHS Compliant: Yes
Network Applications = 5G / Network Applications = 4G / Network Applications = 3G / Network Applications = 2G / Gain = 7.3 dBi / Mounting Type = Adhesive Mount / Frequency Band Range = 617 ... 698 MHz / Frequency Band Range = 698 ... 800 MHz / Frequency Band Range = 824 ... 960 MHz / Frequency Band Range = 1.42 ... 1.52 GHz / Frequency Band Range = 1.71 ... 2.17 GHz / Frequency Band Range = 2.3 ... 2.69 GHz / Frequency Band Range = 3.3 ... 4.2 GHz / Networks / Technology = 5G NR / Networks / Technology = FR1 / Networks / Technology = 4G LTE / Networks / Technology = WCDMA / Networks / Technology = HSPA / Networks / Technology = HSPA+ / Networks / Technology = TD-SCDMA / Antenna Connector Type = Male SMA / Coaxial Cable Types = RG-174 / Cable Length m = 1 / Impedance Ohm = 50 / Power Rating W = 10 / Polarisation = Linear / Series = Phoenix / Length mm = 105 / Width mm = 30 / Height mm = 7.7 / Material = Polycarbonate (PC) / Material = ABS / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Alias de fabricantes

Taoglas tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Taoglas también podría ser conocido por los siguientes nombres:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK