Taoglas FXUB66.01.0150C

Antennas Maximus Ultra Wide Band Flex Antenna 700Mhz To 6Ghz With 150Mm 1.37 Sma(M)
$ 6.195
Ficha técnica

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Taoglas FXUB66.01.0150C.

Future Electronics

Datasheet16 páginasHace 8 años

X-ON

Historial de existencias

Tendencia de 3 meses:
-12.61%

Componentes relacionados

TE ConnectivityANT-DB1-HDP-SMA
Multi-Band HDP Series Horizontal Stick-On 1/2 Wave Dipole Antenna, SMA Connector
TE ConnectivityANT-DB1-HDP-RPS
Multi-Band HDP Series Horizontal Stick-On 1/2 Wave Dipole Antenna, RP-SMA Connector
AbraconAPAMS-103
External Antenna, Blade, Dual Band, 870MHz-960MHz, 1.71GHz -1.88GHz, Linear, Adhesive Mount
AbraconAPAMS-102
Antenna External 1dBi/2dBi/2.5dBi/3dBi Gain 960MHz/1880MHz/1990MHz/2170MHz Automotive Carton
AbraconAPAMP-116
External Antennas Puck Adhesive Mount Sma Male/ Bulk Rohs Compliant: Yes |Abracon APAMP-116
Antenna Dipole -1.25dBi/-1.89dBi 2500MHz/5800MHz Adhesive Bag

Descripciones

Descripciones de Taoglas FXUB66.01.0150C suministradas por sus distribuidores.

Antennas Maximus Ultra Wide Band Flex Antenna 700Mhz To 6Ghz With 150Mm 1.37 Sma(M)
PCB ANTENNA, 700MHZ-6GHZ, 5.5DBI; Antenna Type:PCB; Frequency Min:700MHz; Max:6GHz; Mounting:Adhesive; Gain:5.5dBi; VSWR:3; Input
Network Applications = 4G / Network Applications = 3G / Network Applications = 2G / Network Applications = GPS / Network Applications = Wi-Fi / Network Applications = ISM / Gain = 6.4 dBi / Mounting Type = Adhesive Mount / Frequency Band Range = 698 ... 800 MHz / Frequency Band Range = 824 ... 894 MHz / Frequency Band Range = 880 ... 960 MHz / Frequency Band Range = 1.39 ... 1.44 GHz / Frequency Band Range = 1.575 GHz / Frequency Band Range = 1.71 ... 2.17 GHz / Frequency Band Range = 2.4 ... 2.5 GHz / Frequency Band Range = 2.5 ... 2.7 GHz / Frequency Band Range = 3.4 ... 3.6 GHz / Frequency Band Range = 4.8 ... 6 GHz / Networks / Technology = 4G LTE / Networks / Technology = CDMA / Networks / Technology = GSM / Networks / Technology = UMTS / Networks / Technology = HSPA / Antenna Connector Type = Male SMA / Coaxial Cable Types = 1.37 mm / Cable Length mm = 150 / Impedance Ohm = 50 / Power Rating W = 5 / Polarisation = Linear / VSWR = 3.5:1 / Series = Maximus / Length mm = 50 / Width mm = 120 / Height mm = 0.2 / Material = Plastic / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Alias de fabricantes

Taoglas tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Taoglas también podría ser conocido por los siguientes nombres:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK