Tadiran TL-2200/S

Battery, Non-rechargeable, C, Lithium, 3.6 VDC, 7.2AH, Pressure Contact, Tl Series
$ 14.67
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Tadiran TL-2200/S.

IHS

Datasheet1 páginasHace 23 años

Newark

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Historial de existencias

Tendencia de 3 meses:
-9.08%

Cadena de suministros

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Componentes relacionados

TadiranTL-2200/T
BATTERY, NON-RECHARGEABLE, C, LITHIUM, 3.6 VDC, 7.2AH, SOLDER TAB, TL SERIES
TadiranTL-5920/S
BATTERY, NON-RECHARGEABLE, C,LITHIUM THIONYL CHLORIDE,3.6 VDC,8.5AH, IXTRA SERIES
TadiranTLH-5920/S
Lithium C Cell 3.6 V High Capacity Cylindrical Cell Battery
TadiranTL-5920/T
TL-5920 Series 3.6 V 8.5 Ah C Size Tadiran Lithium Battery w/ Solder Tabs
Lithium Battery, 3.6V, C; Battery Voltage:3.6V; Battery Size Code:C; Battery Technology:Lithium; Battery Capacity:7.2Ah; Battery Terminals:Axial Leaded; Pack Quantity:1; Battery Type/Size:C; Weight:50.5G; Battery Iec Code:- Rohs Compliant: Na |Tadiran Batteries TL-2200/P-BP
Cylindrical Battery, Lithium, 7.2Ah, 3.6V, C; Battery Voltage:3.6V; Battery Size Code:C; Battery Technology:Lithium; Battery Capacity:7.2Ah; Battery Terminals:Solder Tab; Pack Quantity:1; Battery Type/Size:C; Weight:50.5G Rohs Compliant: Na |Tadiran Batteries TL-2200/T-BP

Descripciones

Descripciones de Tadiran TL-2200/S suministradas por sus distribuidores.

BATTERY, NON-RECHARGEABLE, C,LITHIUM,3.6 VDC,7.2AH, PRESSURE CONTACT, TL SERIES
TL Series Lithium C Standard 3.6 V 7.20 Ah Cylindrical Cell Battery
Primary Battery, Lithium, C, ER26500, 3.6V, 7.2Ah
TADIRAN XTRA LITHIUM BATTERY NO LEADS C
Cylindrical Battery, Lithium, 7.2Ah, 3.6V, C; Battery Voltage:3.6V; Battery Size Code:C; Battery Technology:Lithium; Battery Capacity:7.2Ah; Battery Terminals:Raised Positive And Flat Negative; Pack Quantity:1; Battery Type/Size:C Rohs Compliant: Na |Tadiran Batteries TL-2200/S

Alias de fabricantes

Tadiran tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Tadiran también podría ser conocido por los siguientes nombres:

  • Tadiran Batteries
  • TADIRA
  • TADIRAN BATTERIES GMBH
  • Tadiran Ltd
  • TADIRAN ELECTRONICS
  • TADIRAN BATT
  • Tadiran Batteries Ltd
  • TADIRAN ELECTRONIC INDUSTRIES
  • TADIRAN ELECTRONICS CORP
  • TADIRAN LITIH
  • TADIRAN ELECTRONIC IND
  • Tadiran Limited

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • TL-2200S
  • TL2200/S