Eaton D38999/26WH21AN

Conn MIL-DTL-38999 Circular PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port
$ 44.17
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton D38999/26WH21AN.

IHS

Datasheet152 páginasHace 6 años

RS (Formerly Allied Electronics)

Farnell

Historial de existencias

Tendencia de 3 meses:
+49.07%

Cadena de suministros

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-04-14
Lifecycle StatusProduction (Last Updated: 5 years ago)

Componentes relacionados

Aluminium square flange receptacle, Olive Drab Cadmium plating, without female contacts
Conn Circular PIN 16 POS Crimp ST Flange Mount 16 Terminal 1 Port
MIL Series Connector, 16 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/20WH21BN
Conn MIL-DTL-38999 Circular SKT 21 POS Crimp ST Wall Mount 21 Terminal 1 Port
Amphenol AerospaceD38999/20FH21PN
Conn MIL-DTL-38999 Circular PIN 21 POS Crimp ST Wall Mount 21 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 21 POS Crimp ST Wall Mount 21 Terminal 1 Port

Descripciones

Descripciones de Eaton D38999/26WH21AN suministradas por sus distribuidores.

Conn MIL-DTL-38999 Circular PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port
MIL Series Connector, 21 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
CIRCULAR CONNECTOR, PLUG, 23-21, CABLE; Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Straight Plug; No. of Contacts:21Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied;
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • D3899926WH21AN