Square D QOU360

Miniature Circuit Breaker, QO Series, 60A, 3 Pole, 120/240V AC, 10kA at 120/240V AC
$ 321.805
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Square D QOU360.

IHS

Datasheet2 páginasHace 6 años

RS (Formerly Allied Electronics)

Newark

Historial de existencias

Tendencia de 3 meses:
-44.88%

Cadena de suministros

Country of OriginMexico
Introduction Date2019-06-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Circuit Breaker, FAZ Series, 63A, 3 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
Circuit Breaker, FAZ Series, 63A, 1 Pole, 277/480V AC, 15kA at 277V AC, C Curve
Circuit Breaker Miniature; 277V AC 48V DC; 63A
Square DQOB360
Miniature Circuit Breaker, QO Series, 60A, 3 Pole, 120/240V AC, 10kA at 120/240V AC
Square DQOU270
Circuit Breaker, Miniature, 2-Pole, 70A, 120/240VAC, Mtg.Flush/Surface or DIN
Square DMG17419
SUPPL. PROTECTOR, UL1077, 1-POLE, 60A, 60VDC AND 480/277 VAC, C-CURVE, BOX LUG

Descripciones

Descripciones de Square D QOU360 suministradas por sus distribuidores.

Miniature Circuit Breaker, QO Series, 60A, 3 Pole, 120/240V AC, 10kA at 120/240V AC
Circuit Breaker, Miniature, 3-Pole, 60A, 240VAC, Mtg.Flush/Surface or DIN
Schneider Electric Thermal Magnetic Circuit Breaker; 3-Pole; 60A; 240VAC; Lever; Box Lug Terminal; UL 489
CIRCUIT BREAKER, THERMAL MAGNETIC, 3P, 60A; Product Range:QO Series; Current Rating:60A; No. of Poles:3 Pole; Voltage Rating VDC:48VDC; Voltage Rating VAC:240VAC; Circuit Breaker Mounting:DIN Rail; Operating Voltage Max:240VAC RoHS Compliant: Yes
Square D QOU360 Qo Miniature Circuit Breaker Brand: Square D. Part Number: QOU360. Square D QO Miniature Circuit Breaker, Type QOU Standard Unit Mount, 240 V AC, 60 A, 50/60 Hz, 10 kA Interrupt, Thermal Magnetic Trip, 3 Pole, 3 ph, Toggle Actuator, Box Lug, 14 to 2 AWG Wire, DIN Rail/Flush Mount, 104 deg F, 2.95 in L x 2.25 in W x 4.05 in H, Black. Additional Description: SQD -QOU360 MINIATURE CIRCUIT BREAKER 240V 60A. Catalog Description: Mini circuit breaker, QOU, 60A, 3 pole, 240VAC, 10kA..

Alias de fabricantes

Square D tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Square D también podría ser conocido por los siguientes nombres:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD