CHASSIS MOUNT TRANSFORMER, 250VA; Chassis Mount Transformer Type:Industrial Control; Secondary Voltages:120V; Power Rating:250VA; Frequency Range:50Hz / 60Hz; Winding Type:Dual Primary, Single Secondary; Current Rating:- RoHS Compliant: Yes
Schneider Electric Control Transformer; 250 VA; 220V x 440V; 230V x 460V; 240V x 480V Primary; 110V; 115V; 120V Secondary; Single-Phase; Primary + Secondary Fusing
Square D 9070TF250D1 Control Transformer Brand: Square D. Part Number: 9070TF250D1. Square D Control Transformer, Type TF Industrial Open Style, 240/480/230/460/220/440 VAC Primary, 110/115/120 VAC Secondary, 250 VA, 50/60 Hz, 1 ph, Screw Clamp, Panel Mount, 130 deg C, Open, 80 deg C, 3.75 in W x 5.3 in D x 4.5 in H. Additional Description: SQD -9070TF250D1 TRANSFORMER CONTROL 250VA 240/480V-120V. Catalog Description: Transformer, Type TF, industrial control, 250VA, 1 phase, 240x480V primary, 120V secondary, 80C rise..
Square D tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Square D también podría ser conocido por los siguientes nombres:
SQUARE D
SQUARE D BY SCHNEIDER ELECTRIC
SCHNEIDER-SQUARE D
SQUARD
SQUARE D CO
Schneider Electric/Square D
SQUARE D SCHNEIDER ELECTRIC
SQUARE D COMPANY
SQUARE D CO INC
Square D / Topaz
SQUARE D / LONGVIEW FIBRE
SQUARE D BY SCHNEIDER ELE
Square D by Schneider
SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
SQRD
Alias del número de componente
Este componente podría ser conocido por estos números de componente alternativos: