Eaton D38999/26FD35SN

MIL Series Connector, 37 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
$ 56.41
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton D38999/26FD35SN.

IHS

Datasheet152 páginasHace 6 años

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Historial de existencias

Tendencia de 3 meses:
-63.51%

Cadena de suministros

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-04-14
Lifecycle StatusProduction (Last Updated: 5 years ago)

Componentes relacionados

Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
ITT / CannonKJB6T15W35SN
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
ITT / CannonKJB6T15W35PN
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn MIL-C-38999 Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Descripciones

Descripciones de Eaton D38999/26FD35SN suministradas por sus distribuidores.

MIL Series Connector, 37 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Connector, Circular, 37P Sz 15 Straight Plug Socket Cont | Souriau-Sunbank by Eaton D38999/26FD35SN
Female Sockets,Plug,Threaded 37pin Aluminum 5A , 31mm
Aluminium plug, Nickel plating, with female contacts
Souriau SCT
Circular Connector Plug Size 15, 37 Position, Cable; Military Specification:Mil-Dtl-38999 Serie Iii; Circular Connector Shell Style:Macho Reca; Núm. De Contactos:37; Circular Contact Type:Conecar Hembra De Crimpado; Insert Rotation:N |Souriau-Sunbank / Eaton D38999/26FD35SN
CONN PLUG FMALE 37POS GOLD CRIMP
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • D38999/26FD35SN.
  • D3899926FD35SN