Eaton D38999/24FG11SN

MIL Series Connector, 11 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
$ 61.312
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton D38999/24FG11SN.

IHS

Datasheet152 páginasHace 6 años

RS (Formerly Allied Electronics)

Farnell

Newark

Historial de existencias

Tendencia de 3 meses:
-18.34%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-04-14
Lifecycle StatusProduction (Last Updated: 5 years ago)

Componentes relacionados

Amphenol AerospaceD38999/20JG11HA
Conn MIL-DTL-38999 Circular PIN 11 POS Crimp ST Wall Mount 11 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 11 POS Crimp ST Wall Mount 11 Terminal 1 Port
Amphenol AerospaceD38999/20WF11SN-LC
Conn MIL-DTL-38999 Circular SKT 11 POS Crimp ST Wall Mount 11 Terminal 1 Port
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/20FF11SC
Conn MIL-DTL-38999 Circular SKT 11 POS Crimp ST Wall Mount 11 Terminal 1 Port
Trim Trio Circular Connectors PANEL MNT RECPT PIN SHELL SIZE 24

Descripciones

Descripciones de Eaton D38999/24FG11SN suministradas por sus distribuidores.

MIL Series Connector, 11 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
Conn Circular SKT 11 POS Crimp ST Jam Nut 11 Terminal 1 Port
Connector, Circular, 11P Sz 21 Jam Nut Recpt Socket Cont | Souriau-Sunbank by Eaton D38999/24FG11SN
Female Sockets,Receptacle,Threaded 11pin Aluminum 23A , 32.5mm*49.2mm
Aluminium jam nut receptacle, Nickel plating, with female contacts
Souriau SCT
Nickel Military MIL-DTL-38999Series III Non-RoHS Compliant N (Normal) Circular Connector -65C~200C 23A 50.0muin 1.27mum
CIRCULAR CONNECTOR, RCPT, 21-11, JAM NUT
CONN RCPT FMALE 11POS GOLD CRIMP
CONN RCPT JAM NUT 11POS W/SCKT
CIRCULAR CONNECTOR, RCPT, 21-11, JAM NUT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 11Contacts; Circular Contact Type: Crimp Socket; Coupling Style
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • D3899924FG11SN