Eaton D38999/24FD19PA

MIL Series Connector, 19 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
$ 50.891
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton D38999/24FD19PA.

IHS

Datasheet152 páginasHace 6 años
Datasheet11 páginasHace 17 años

Newark

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
+25.71%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-04-14
Lifecycle StatusProduction (Last Updated: 5 years ago)

Componentes relacionados

Conn MIL-DTL-38999 Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 19 Contacts
MIL Series Connector, 19 Contact(s), Composite, Male, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/20WD19SC L/C
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 19 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle

Descripciones

Descripciones de Eaton D38999/24FD19PA suministradas por sus distribuidores.

MIL Series Connector, 19 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
Connector RCPT 19POS JAM NUT W/PINS | Souriau-Sunbank by Eaton D38999/24FD19PA
Nickel Military MIL-DTL-38999Series III Non-RoHS Compliant A Circular Connector -65C~200C 7.5A 50.0muin 1.27mum
Male Pins,Receptacle,Threaded 19pin Aluminum 7.5A , 32.5mm*38.1mm
Aluminium jam nut receptacle, Nickel plating, with male contacts
Souriau SCT
CONN RCPT MALE 19POS GOLD CRIMP
JAM NUT CONNECTOR RCPT, SIZE 15, 19POS, PANEL; Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Jam Nut Receptacle; No. of Contacts:19Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Threaded RoHS Compliant: No
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • D3899924FD19PA