Eaton D38999/24FC8PN

MIL Series Connector, 8 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
$ 56.8
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton D38999/24FC8PN.

IHS

Datasheet152 páginasHace 6 años
Datasheet152 páginasHace 8 años

element14 APAC

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
-66.28%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-02-15
Lifecycle StatusProduction (Last Updated: 5 years ago)

Componentes relacionados

Amphenol AerospaceD38999/20JC8SN
MIL-DTL-38999 Circular Connector Receptacle 8 Position Socket Contact Straight Wall Mount
Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 8 Contacts, Crimp Pin
MIL Series Connector, 8 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 8 Contact(s), Composite, Male, Crimp Terminal, Receptacle
MIL Series Connector, 8 Contact(s), Composite, Female, Crimp Terminal, Receptacle

Descripciones

Descripciones de Eaton D38999/24FC8PN suministradas por sus distribuidores.

MIL Series Connector, 8 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Conn Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
Connector RCPT 8POS JAM NUT W/PINS | Souriau-Sunbank by Eaton D38999/24FC8PN
Male Pins,Receptacle,Threaded 8pin Aluminum 7.5A , 32.5mm*34.9mm
Aluminium jam nut receptacle, Nickel plating, with male contacts
Souriau SCT
CIRCULAR CONN, RCPT, 13-8, JAM NUT
CONN RCPT MALE 8POS GOLD CRIMP
CIRCULAR CONN, RCPT, 13-8, JAM NUT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded;
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • D3899924FC8PN