CIRCULAR CONNECTOR, RCPT, 9-35, JAM NUT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Socket; Coupling Style: T
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:
Eaton - Electronics Division
EATON CORPORATION
Eaton - Bussmann Electrical Division
EATON CORP
Eaton Electronics
EAT
EATON/COMMERCIAL CONTROLS
EATON AEROSPACE
Eaton Bussmann
Eaton Electrical
EATON/AEROSPACE CONTROLS
EATON EMOBILITY TRANSPORTATION
EATON POWERWARE/MGE OFFICE PROTECTION
EATON ELECTRIC
EATON AERO
EATON BUSSMANN ELECTRICAL
EATON AEROSPAC
Eaton Switches
EATON ELE
EATON/C&H
Eaton Moeller
EATON SWITZERLAND
Eaton Interconnect
Eaton / Circuit Breakers
EATON CHAR-LYNN
Alias del número de componente
Este componente podría ser conocido por estos números de componente alternativos: