Eaton D38999/20FB2SN

MIL Series Connector, 2 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
$ 46.994
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton D38999/20FB2SN.

IHS

Datasheet152 páginasHace 6 años
Datasheet152 páginasHace 8 años

Farnell

Historial de existencias

Tendencia de 3 meses:
+104%

Cadena de suministros

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-02-15
Lifecycle StatusProduction (Last Updated: 5 years ago)

Componentes relacionados

MIL Series Connector, 2 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 2 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Male Pins,Receptacle,Threaded 2pin Composite 13A , 31.61mm*26.2mm
Amphenol AerospaceD38999/24MB2SA
Conn MIL-DTL-38999 Circular SKT 2 POS Crimp ST Jam Nut 2 Terminal 1 Port
Conn Circular PIN 2 POS Solder ST Wall Mount 2 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 2, Pin, Crimp, Panel Mount

Descripciones

Descripciones de Eaton D38999/20FB2SN suministradas por sus distribuidores.

MIL Series Connector, 2 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
Conn Circular SKT 2 POS Crimp ST Flange Mount 2 Terminal 1 Port
Connector, squareflangereceptacle, Nickelplating, withfemalecontacts, SZ-11
8D 2C 2#16 Recp Rohs Compliant: Yes |Souriau-Sunbank/eaton D38999/20FB2SN
Aluminium square flange receptacle, Nickel plating, with female contacts
Souriau SCT
CIRCULAR CONN, RCPT, 11-2, WALL MOUNT
CONN RCPT FMALE 2POS GOLD CRIMP
CONN RCPT 2POS WALL MNT W/SCKT
CIRCULAR CONN, RCPT, 11-2, WALL MOUNT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 2Contacts; Circular Contact Type: Crimp Socket; Coupling Style:
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • D3899920FB2SN