SMC KQ2H12-00A

SMC Pneumatics Fitting; Straight Connector; 12mm Tube OD; 12mm Tube OD; White; Brass Body
$ 5.14
Ficha técnica

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para SMC KQ2H12-00A.

Coast Pneumatics

Datasheet0 páginasHace 0 años

RS (Formerly Allied Electronics)

TME

Historial de existencias

Tendencia de 3 meses:
-15.60%

Descripciones

Descripciones de SMC KQ2H12-00A suministradas por sus distribuidores.

SMC Pneumatics Fitting; Straight Connector; 12mm Tube OD; 12mm Tube OD; White; Brass Body
KQ2 Pneumatic Straight Tube-to-Tube Adapter; Push In 12 mm packing unit: 5pcs
KQ2H SERIES FITTINGS KQ2 Series: Length, Overall : 22.5 mm Color : OrangeMaterial, Body : BrassMaterial, Gasket : PVCOperating Fluid : Air, WaterPressure, Operating : 1.0 MPa (Max.)Proof Pressure : 3.0 MPaTemperature, Ambient, Maximum : +60 °CTemperature, Ambient, Minimum : -5 °CThread Type : NTPType : MaleWeight : 10 g SMC's one-touch fittings are designed for smooth insertion, excellent gripping and easy release. A special tube seal and a large tube insertion depth insure a positive seal against the tubing and help eliminate leakage. The fittings accept many types of thermoplastic tubing and are applicable for both vacuum and positive pressure applications. The o-ring and barbed design allows the fitting to rotate into the desired position upon installation. A wide selection of sizes, body styles and thread types are available. Also, available in inch and metric sizes

Alias de fabricantes

SMC tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. SMC también podría ser conocido por los siguientes nombres:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • KQ2H1200A