ShowMeCables PE3C8268-36

Pasternack 7/16 DIN Male to N Female Bulkhead Low PIM Cable 36 Inch Length Using TFT-402 Coax Using Times Microwave...
Ficha técnica

Enviar solicitud de cotización

Lamentablemente, no conocemos ningún distribuidor para PE3C8268-36. Indícanos si conoces algún distribuidor para que podamos añadirlo a nuestra base de datos o solicita un presupuesto a uno de nuestros socios.

Envía una solicitud de precio a un grupo de distribuidores especializados en encontrar piezas difíciles de conseguir.

Solicitud de presupuesto (RFQ)

Esta solicitud se enviará a los proveedores especificados.
(* indica un campo obligatorio)

Solicitud de presupuesto
Proveedores *
Detalles de contacto
Comprar a vendedores no autorizados conlleva un mayor riesgo. Las piezas pueden ser defectuosas, estar mal etiquetadas, ser falsificaciones o no estar cubiertas por la garantía. Por favor, lee sobre nuestro Clasificaciones de distribuidores.

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para ShowMeCables PE3C8268-36.

Pasternack

Datasheet5 páginasHace 4 años

Descripciones

Descripciones de ShowMeCables PE3C8268-36 suministradas por sus distribuidores.

Pasternack 7/16 DIN Male to N Female Bulkhead Low PIM Cable 36 Inch Length Using TFT-402 Coax Using Times Microwave Components
Key Specifications, Connector Series 1: 7/16 DIN, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: Bulkhead, Connector Impedance 2: 50 Ohm, RF Cable Part Number: TFT-402, RF Cable Type: TFT-402, RF Cable Impedance: 50 Ohm, Length: 36 inches. 7/16 DIN Male to N Female Bulkhead Low PIM Cable 36 Inch Length Using TFT-402 Coax Using Times Microwave Components., Radio frequency assembly 7/16 DIN male to N female bulkhead low PIM cable 36 inch length using TFT-402 coax using Times Microwave components from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack low PIM (Passive Intermodulation, also called Intermod for short) coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. 7/16 DIN male to N female bulkhead low PIM cable 36 inch length using TFT-402 coax using Times Microwave components, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom 7/16 DIN to N type cable assembly orders will ship same day as well. Pasternack RF coax low PIM cable assembly is built with 7/16 DIN cable connection on one end and type N bulkhead cable connection on the other. Our low PIM 7/16 DIN to type N cable assemblies have a male gender on end 1 and female on end 2. This 7/16 DIN to type N cable is a male to female coax assembly, PE3C8268-36, can also be known as a low PIM 7/16 DIN plug to type N jack cable assembly and will be shipped same-day as it is purchased. 7/16 DIN plug to N type jack cable assembly PE3C8268-36 is built with TFT-402 which is a flexible coax type. The Pasternack low passive intermodulation flexible 7/16 DIN cable assembly is manufactured with 7/16 DIN to type N cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this 5.8 GHz maximum frequency low PIM 7/16 DIN male to N type female bulkhead cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3C8268-36 can also be used in the other direction and will be type N female bulkhead to 7/16 DIN male cable assembly if the opposite connectivity is required. Low PIM 7/16 DIN plug to type N jack bulkhead cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality 7/16 DIN to type N cable assembly for quick shipment worldwide. Variations of 7/16 DIN cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this 7/16 DIN male to N female bulkhead low PIM cable 36 inch length using TFT-402 coax using Times Microwave components.

Alias de fabricantes

ShowMeCables tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. ShowMeCables también podría ser conocido por los siguientes nombres:

  • Show-me