Descripciones de Schurter KMF1.1161.11 suministradas por sus distribuidores.
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Socket
POWER ENTRY MODULES, AC, 6A 2-P SW 2-P FUSE 10A/250VAC NO/DRAWER
IEC plug C14, 50 to 60 Hz, 6 A, 250 VAC, 1.6 W, 700 µH, faston plug 4.8 mm, KMF1.1161.11
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse/Switch ST 1 Port
Inlet IEC C14 or C18 Appliance; 250VAC; 2-pole; 2-pole; Standard version; 6A
SCHURTER KMF POWER ENTRY MODULE W. FILTER 6A
Power Inlet with Filter, 6A, 250VAC
SCHURTER KMF1.1161.11INLET MODULE, IEC, 6A, NO FUSE DRAWER
KMF Connector combi with Filter
Line Filter IEC Plug Switch Fuse KMF1 6A
Schurter C14IEC, KFM, 250 V , 6A, 2
PWR ENT MOD RCPT IEC320-C14 PNL
INLET MODULE, IEC, 6A, NO FUSE DRAWER; Product Range: KMF Series; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 6A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (27-Jun-2018);
Power Entry Module, Plug, 6A; Rango De Producto:Serie Kmf; Género:Macho; Tensión Nominal:250Vac; Intensidad Nominal:6A; Conector, Montaje:Panel; Tipo De Terminación Del Contacto:Conexión Rápida; Anchura Externa:30.5Mm |Schurter KMF1.1161.11