Schurter KD14.1101.151

Mains Power Connector, 10A, 125/250VAC, Male, Quick Connect Terminal, Socket
$ 18.805
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Schurter KD14.1101.151.

IHS

Datasheet6 páginasHace 4 años

element14

element14 APAC

Factory Futures

Future Electronics

Historial de existencias

Tendencia de 3 meses:
+4.65%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

SchurterKM00.1205.11
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount,
Mains Power Connector, 10A, 250VAC, Male, Screw Terminal
Schurter4301.0501
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal
Schurter4301.0502
IEC 250 V 10 A Screw On 3 Function C14 Appliance Inlet Power Entry Module
Qualtek764-00/002
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
Qualtek763-00/001
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse/Voltage Selector ST 1 Port

Descripciones

Descripciones de Schurter KD14.1101.151 suministradas por sus distribuidores.

Mains Power Connector, 10A, 125/250VAC, Male, Quick Connect Terminal, Socket
KD Series IEC 250 V 10 A Screw On C14 Appliance Inlet Power Entry Module
Module Power Entry; Rocker Switch; 1 Pole; 10A; 125/250VAC; C14; Screw Mount
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
CONNECTOR POWER; Product Range:-; Gender:Plug; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect; SVHC:No SVHC (27-Jun-2018); Contact Termination:Quick Conn
Kd, Mounting:Screw, Quick Connect Terminals 4.8 X 0.8 Mm, Fuse Holder: 2-Pole, Rocker Switch, Non-Illuminated, 2-Pole, Appliance Inlet: Iec C14, 250 Vac, Prewired, Suitable For Appliances With Protect Rohs Compliant: Yes
Gender = Inlet / Colour = Black / Termination Type = Quick Connect Terminal, 4.8 mm / Housing Material = Thermoplastic / Fuse = 2-Pole / Body Orientation = Straight / Current Rating A = 10 / Inlet Type = C14 / Combustibility Class = UL 94 V-0 / UL Rating = 10 A / 250 V / Standards Met = CE / Standards Met = CSA / Standards Met = CQC / Standards Met = IEC / Standards Met = REACH / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / Connector Mounting Type = Screw Mounting / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 70 / Fuse Size = 5 x 20 mm / 6.3 x 32 mm / Mounting Orientation = Front / Protection Class = I / Operating Temperature Min. °C = -25 / IP Rating = IP40 / Switch Type = 2 Pole - Non-Illuminated

Alias de fabricantes

Schurter tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Schurter también podría ser conocido por los siguientes nombres:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • KD 14.1101.151
  • KD14.1101-151
  • KD14.1101.151.
  • KD141101151