Schurter 8020.0516.PT

Fuse Subminiature Slow Blow Acting 1.6A 250V Axial 3.6 X 10mm Ceramic Bulk UL/VDE
$ 0.324
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Schurter 8020.0516.PT.

Historial de existencias

Tendencia de 3 meses:
-1.12%

Cadena de suministros

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-08-21
Lifecycle StatusProduction (Last Updated: 6 months ago)

Componentes relacionados

Fuse Subminiature 2A 300V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Littelfuse36912000000
Inline fuse holders with wires; LITTELFUSE; 36912000000; PSE, cULus; Radial; 2 A; Through Hole
Littelfuse36912000440
Electric Fuse, Time Lag Blow, 2A, 300VAC, 300VDC, 50A (IR), Through Hole, TE5
Bel FuseRST2
Fuse Micro Slow Blow Acting 2A 250V Radial 8.35 X 4 X 8.2mm
Littelfuse38312000410
Fuse Cartridge Slow Blow Acting 2A 300V Radial 8.5 X 8mm Thermoplastic Bulk VDE
Schurter8020.0517.PT
Fuse Subminiature Slow Blow Acting 2A 250V Axial 3.6 X 10mm Ceramic Bulk UL/VDE

Descripciones

Descripciones de Schurter 8020.0516.PT suministradas por sus distribuidores.

Fuse Subminiature Slow Blow Acting 1.6A 250V Axial 3.6 X 10mm Ceramic Bulk UL/VDE
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Through Hole, 3.6x10mm
Fuse, PCB Leaded, 1.6 A, 250 VAC, SPT, Time Delay, Axial Leaded
Spt 3.6X10 Pt Fuse T 1.6A/Carton Box |Schurter 8020.0516.PT
SCHURTER 8020.0516.PT Cartridge Fuse, SPT Series, 1.6 A, 250 V, 3.6mm x 10mm, 0.14" x 0.39", 35 A
SPT Series Time Lag 1.6 A Ø 3.6 x 10 mm Ceramic Through Hole Fuse
SPT 3.6X10, 1.6 A, 250 VAC, TIME-LAG T, FUSE, 10 X 3,6MM
Axial Leaded3.9x11mm Fuses ROHS
FUSE, 3.6X10MM, 1.6A; Voltage Rating VAC:250V; Fuse Current:1.6A; Fuse Size Metric:3.6mm x 10mm; Fuse Size Imperial:0.14 x 0.39"; Blow Characteristic:Time Delay; Series:SPT; SVHC:No SVHC (20-Jun-2011); Approval Bodies:VDE; Approval Category:IEC 60127-3/4, UL Recognised; Breaking Capacity:35A @ 250VAC; Case Material:Ceramic; Fuse Type Blowing Characteristic:Time-lag; Lead Style:Leaded

Alias de fabricantes

Schurter tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Schurter también podría ser conocido por los siguientes nombres:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets