Schurter 6183.0002

Mains Power Connector, 20A, 250VAC, Female, Quick Connect Terminal
$ 3.86
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Schurter 6183.0002.

IHS

Datasheet3 páginasHace 4 años

Sager Electronics

Farnell

Burklin Elektronik

Fuses Unlimited

Historial de existencias

Tendencia de 3 meses:
-18.75%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-09-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

TE Connectivity926097-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Connector Housing Power Plug 3 Position 4.2 mm Straight Panel Mount Bag
TE Connectivity2178474-2
Connector Housing, Universal MATE-N-LOK Series, Receptacle, 3 Ways, 6.35 mm
TE Connectivity1776293-3
Conn Europa Terminal Block F 6 POS 8mm Screw ST Cable Mount 30A/Contact Package
EatonSMS3R1
Headers, 3P Receptacle Sz 16 Panel Mount | Souriau-Sunbank by Eaton SMS3R1

Descripciones

Descripciones de Schurter 6183.0002 suministradas por sus distribuidores.

Mains Power Connector, 20A, 250VAC, Female, Quick Connect Terminal
CONN, IEC APPLIANCE OUTLET C19, 16A/250V; CONN, IEC APPLIANCE OUTLET C19, 16A/250V; IEC Connector Type: IEC C19 Outlet; Current Rating: 20A; Voltage Rating: 250VAC; Contact Termination Type: Quick Connect; Connector Mounting
Conn, Iec Appliance Outlet C19, 16A/250V; Intensidad Nominal:16A; Conector, Color:Negro; Conector, Tipo:Power Entry; Material Del Cuerpo Del Conector:Nylon 6 (Poliamida 6); Voltage Rating Vac:250V |Schurter 6183.0002
Outlet Type = J Type / Gender = Outlet / Colour = Black / Termination Type = Quick Connect Terminal, 6.3 mm / Housing Material = Polyamide / Fuse = None / Current Rating A = 16 / Combustibility Class = UL 94 V-0 / UL Rating = 20 A / 250 V / Standards Met = CE / Standards Met = CSA / Standards Met = IEC / Standards Met = REACH / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / Connector Mounting Type = Screw Mounting / IEC Rating = 16 A / 250 V / Operating Temperature Max. °C = 70 / Mounting Orientation = Front / Protection Class = I / Operating Temperature Min. °C = -25 / IP Rating = IP40 / Switch Type = None

Alias de fabricantes

Schurter tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Schurter también podría ser conocido por los siguientes nombres:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets