Schurter 1241.2855

Pushbutton Switch SPST-NO Vandal Resistant, Illuminated Panel Mount, Front
$ 16.759
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Schurter 1241.2855.

IHS

Datasheet6 páginasHace 3 años

JRH Electronics

element14 APAC

Future Electronics

Electro Sonic

Historial de existencias

Tendencia de 3 meses:
-8.04%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-06-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Componentes relacionados

PUSHBUTTON SWITCH, RP8100,IP67,SPST-NO, OFF-(ON),ROUND, BLACK,125MA,50VDC, SOLDER
Pushbutton Switch, Non Illuminated, SPST, Threaded Panel Mt, RP8100 Series
NKK SwitchesHB15CKW01-5C-CB
Pushbutton Switch, SPDT, On-(on), Momentary, 0.1A, 30VDC, Solder Terminal, Panel Mount
NKK SwitchesHB15SKW01-5C-CB
Pushbutton Switch, SPDT, On-(on), Momentary, 0.1A, 30VDC, Solder Terminal, Panel Mount
NKK SwitchesHB15CKW01-5C-JB
Pushbutton Switch, SPDT, On-(on), Momentary, 0.1A, 30VDC, Solder Terminal, Panel Mount

Descripciones

Descripciones de Schurter 1241.2855 suministradas por sus distribuidores.

Pushbutton Switch SPST-NO Vandal Resistant, Illuminated Panel Mount, Front
SCHURTER 1241.2855 Vandal Resistant Switch, MCS19 Series, SPST-NO, Chrome, Solder, 125 mA
Switch Push Button N.O. SPST Flush Round Button 0.125A 48VDC Panel Mount Solder
Electromechanical Switch Data Vandal-Proof Mechanical Switch N.O. SPST 0.125A
SWITCH, PUSHBUTTON, ILLUMINATED,19MM RED SPOT ILLUM MECHANICAL N.O. ZINC
Pushbutton, 1 pole, silver, illuminated (red), 0.125 A/48 V, mounting Ø 19 mm, IP67, 1241.2855
Push button switch; 19mm; solder; stainless steel; point red illumination; IP65.
PUSHBUTTON SWITCH, MOM, RED; Contact Configuration: SPST-NO; Actuator / Cap Colour: Natural; Product Range: MCS Series; Switch Operation: Off-(On); Illumination Colour: Red; Switch Terminals: Solder Lug; Contact Current Max: 12
Switch, Vandal Resistant, Spst, 125Ma; Product Range:Mcs Series; Panel Cutout Diameter:19Mm; Contact Configuration:Spst-No; Switch Operation:-; Pushbutton Actuator Style:Flush; Actuator/Cap Colour:Chrome; Contact Current Ac Max:- Rohs Compliant: Yes |Schurter 1241.2855
Contact Voltage = 48 VDC / Actuator Type = Pushbutton / Contact Current = 125 mA / Termination Type = Soldering Sleeves, Ø2 mm / Cut Out Size (Diameter) mm = 19 / Series = MCS 19 / Length mm = 18.3 / Illumination Type = Point / Illumination Colour = Red / Switch Material = Die-Cast Zinc / Operating Force N = 3.7 / Protection Rating = IP65 / Legend = Dot / Switching Function = Momentary Function / Contact Configuration = 1NO

Alias de fabricantes

Schurter tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Schurter también podría ser conocido por los siguientes nombres:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets