Schurter 0090.0004

Fuse, Cartridge, Fast Acting, gPV, 4 A, 1 kV, 10.3mm x 38mm, 13/32" x 1-1/2"", ASO 10.3x38"
$ 9.91
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Schurter 0090.0004.

IHS

Datasheet4 páginasHace 2 años

Sager Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
+35.12%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Littelfuse0SPF005.T
Fuse Midget Fast Acting 5A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE
Schurter0090.0005
Fuse, Cartridge, Fast Acting, gPV, 5 A, 1 kV, 10.3mm x 38mm, 13/32" x 1-1/2"", ASO 10.3x38"
Schurter0090.0003
Fuse, Cartridge, Fast Acting, gPV, 3 A, 1 kV, 10.3mm x 38mm, 13/32" x 1-1/2"", ASO 10.3x38"
Schurter0090.1004
Fuse Midget Fast Acting 4A 1000V Holder Cartridge 10.3 X 38mm Bulk UL/VDE
Littelfuse0SPF004.T
Fuse Midget Fast Acting 4A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE
Schurter0090.1003
Electric Fuse, 3A, 1000VDC, 20000A (IR), Through Hole, 10.3x38mm

Descripciones

Descripciones de Schurter 0090.0004 suministradas por sus distribuidores.

Fuse, Cartridge, Fast Acting, gPV, 4 A, 1 kV, 10.3mm x 38mm, 13/32" x 1-1/2"", ASO 10.3x38"
Fuse Midget Fast Acting 4A 1000V Holder Cartridge 10.3 X 38mm Bulk CSA/UL
Ambient Temperature Max. °C = 125 / Ambient Temperature Min. °C = -50 / Diameter mm = 10.3 / Voltage Rating - DC kV = 1 / Length mm = 38 / Rated Current Max. A = 4 / Breaking Capacity @ Voltage (DC) kA = 20 / Storage Temperature Max. °C = 60 / Fuse Characteristic = Fast Blow / Storage Temperature Min. °C = 0
FUSE, SOLAR, 1000VDC, 4A; Blow Characteristic: Fast Acting; Fuse Current: 4A; Voltage Rating VAC: -; Fuse Size Metric: 10mm x 38mm; Fuse Size Imperial: 13/32" x 1-1/2"; Product Range: ASO Series; Breaking Capacity Current AC: -; SVHC: No SVHC (15-Jan-2019); Approval Bodies: CSA; Approval Category: UL Recognised; Breaking Capacity: 20kA @ 1kV DC; Breaking Capacity Current DC: 20kA; Fuse Size Code: 5AG; Fuse Type Blowing Characteristic: Quick-Acting; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Power Dissipation Max: 2200mW; Voltage Rating V DC: 1kV

Alias de fabricantes

Schurter tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Schurter también podría ser conocido por los siguientes nombres:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets