Schurter 0034.6921

Mxt 250, 4 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes
$ 0.728
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Schurter 0034.6921.

IHS

Datasheet4 páginasHace 2 años

Farnell

Electro Sonic

Sager Electronics

Newark

Historial de existencias

Tendencia de 3 meses:
-53.57%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2004-10-07
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-01-01
LTD Date2026-01-01

Componentes relacionados

Fuses with Leads (Through Hole) 300V 5A SS-5H RADIAL TD FUSE
Littelfuse36915000000
Fuse Subminiature Slow Blow Acting 5A 300V Radial 8.5 X 4 X 8mm Ammo VDE
Littelfuse38315000000
Fuse Subminiature 5A 300V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Littelfuse36915000440
Electric Fuse, Time Lag Blow, 5A, 300VAC, 50A (IR), Through Hole, TE5
Bel FuseRST5
Fuse Micro Slow Blow Acting 5A 250V Radial 8.35 X 4 X 8.2mm
Fuses with Leads (Through Hole) 250V 5A SS-5H RADIAL TD FUSE

Descripciones

Descripciones de Schurter 0034.6921 suministradas por sus distribuidores.

Mxt 250, 4 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes
Fuse Subminiature Slow Blow Acting 4A 250V 8.5 X 8.5mm Thermoplastic Bag CCC/PSE/VDE/cULus
Fuse, PCB Leaded, 4 A, 250 VAC, MXT 250, Time Delay, Radial Leaded
Electric Fuse, Time Lag Blow, 4A, 250VAC, 100A (IR), Through Hole
FUSE SUBMINIATURE TIME-LAG 4 A 250 VAC 8.5X8.5MM 2-PIN, SHORT PCB MNT
250V 77A2S 100A Board Mount (Cartridge Style Excluded) 4A , 8.5mm*8.5mm
Radial Fuse Dimensions ø x L: 8.5 x 8.5 mm Characteristic (time/current): Slow-Blow Series: MXT Rated voltage: 250 VAC
FUSE, TIME-LAG, 4A, MXT T4A250V; Fuse Current: 4A; Voltage Rating VAC: 250VAC; Product Range: MXT 250 Series; Voltage Rating V DC: -; Blow Characteristic: Time Delay; Available until stocks are exhausted Alternative available
Miniature Fuse Short Time-lag 4A
Fuses with Leads - Through Hole MXT 250 4A T 4.3
FUSE BOARD MNT 4A 250VAC RADIAL
FUSE BOARD MOUNT 4A 250VAC RAD

Alias de fabricantes

Schurter tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Schurter también podría ser conocido por los siguientes nombres:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 0034.6921.