Schurter 0034.4224

Micro fuse 6.4 x 8.8 mm, 2 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 0034.4224
$ 1.385
EOL

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Schurter 0034.4224.

IHS

Datasheet4 páginasHace 2 años

Sager Electronics

Electro Sonic

Burklin Elektronik

Master Electronics

Historial de existencias

Tendencia de 3 meses:
-3.02%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2003-11-14
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-04-30
LTD Date2026-07-31

Componentes relacionados

Littelfuse025102.5MAT1L
Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Schurter0034.4225
Fuse, PCB Leaded, 2.5 A, 125 VAC, 125 VDC, MSF 125, Fast Acting, Radial Leaded
Littelfuse047302.5MRT1L
473 Series - PICO® II Slo-Blo Subminiature Axial Leaded Fuse, 2.5 A, 125VAC 125VDC, TH, RoHS
Littelfuse025102.5MXL
Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Schurter7010710013
FUSE, WIRE ENDED, 2.5A; Fuse Current:2.5A; Voltage Rating VAC:125VAC; Product Range:172322 Series; Voltage Rating V DC:125VDC; Blow Characteristic:Fast Acting; Fuse Case Style:Axial Leaded; Breaking Capacity Current AC:5
Schurter3404.0117.11
Electric Fuse, Time Lag Blow, 2.5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm

Descripciones

Descripciones de Schurter 0034.4224 suministradas por sus distribuidores.

Micro fuse 6.4 x 8.8 mm, 2 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 0034.4224
Fuse, PCB Leaded, 2 A, 125 VAC, 125 VDC, MSF 125, Fast Acting, Radial Leaded
Fuse Subminiature Fast Acting 2A 125V Radial 6.4 X 8.8mm Thermoplastic cULus
Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 100A (IR), Through Hole
SUBMINI FUSE, QUICK-ACT, 2A 125V, 6.4 X 8.8MM, 2-PIN SHORT PCB, MSF 125 SERIES

Alias de fabricantes

Schurter tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Schurter también podría ser conocido por los siguientes nombres:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets