Schurter 0001.2708.11

Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
$ 0.994
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Schurter 0001.2708.11.

IHS

Datasheet4 páginasHace 2 años

JRH Electronics

Electro Sonic

Burklin Elektronik

Sager Electronics

Historial de existencias

Tendencia de 3 meses:
-34.25%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2001-01-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Componentes relacionados

Schurter3403.0279.11
Electric Fuse, Time Lag Blow, 3.15A, 277VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0279.23
Electric Fuse, Time Lag Blow, 3.15A, 277VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm
Littelfuse38313150000
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole, TR5
EatonAGC-3-R
Fuse Cartridge Fast Acting 3A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
Schurter0034.3122
Fst 5X20, 3.15 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Fuse Miniature Fast Acting 3A 250V Holder Cartridge 6.3 X 32mm Glass Carton

Descripciones

Descripciones de Schurter 0001.2708.11 suministradas por sus distribuidores.

Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/VDE/cULus
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 300VDC, 1500A (IR), Surface Mount, 5x20mm
SMD-SPT 5X20, 2.5 A, 250 VAC, 300 VDC, TIME-LAG T, 100 PCS., FUSE, , SMT, 5X20 MM
FUSE, CYLINDER, TIME-LAG, 2.5A, 250VAC/300VDC, 5X20MM, CERAMIC, AU PLT, SRFC MT
FUSE, SMD, 5X20MM, T, HBC, 2.5A; Series:SPT; Voltage rating, AC:250V; Current, fuse rating:2.5A; Case style:5 x 20 SMD; Fuse type, blowing characteristic:Time Lag T; Approval Bodies:UL, VDE; Length, body:20mm; Temp, op. max:125°C; Temp, op. min:-40°C; Termination Type:SMD; Voltage, drop @ rated current:100mV; Current, breaking capacity AC:1500A; Current, breaking capacity UL:10000A; Diameter, body:5.2mm; Fuse size code:20 x 5mm; Voltage, fuse breaking capacity AC:250V

Alias de fabricantes

Schurter tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Schurter también podría ser conocido por los siguientes nombres:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets