Schneider Electric 782XDXH10-24D

Ice Cube Relay; 3 A; 4PDT; 300V; 24 VDC; Plug-in; 650 Ohms; Hermetically Sealed
$ 127.2
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Schneider Electric 782XDXH10-24D.

Future Electronics

Datasheet2 páginasHace 18 años
Datasheet76 páginasHace 8 años

Master Electronics

Farnell

JRH Electronics

element14 APAC

Historial de existencias

Tendencia de 3 meses:
+6.88%

Cadena de suministros

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-08-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Componentes relacionados

PanasonicHC4D-HL-DC24V
Relays 24VDC 650Ohm 3A 4PDT-MBB(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
PanasonicHC4D-H-DC24V
Relays 24VDC 650Ohm 3A 4PDT-MBB(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
PanasonicHC4D-HP-DC24V
HC Series 3 A 4PDT 24 VDC Through Hole Miniature General Purpose Power Relay
TE ConnectivityR10-E1P4-V700
Relay; 3 A; 24 VDC; 4 Form C, 4PDT, 4 C/O; UL Recognized, CSA Certified
TE ConnectivityR10-E1Y4-V700
RELAY, E-MECH,4PDT,2A, CTRL-V 3-115DC, VOL-RTG 120/28AC/DC,16 PIN, R10 SERIES
TE ConnectivityR10-E2P4-V700
Power Relay 24VDC 3A 4PDT(24.1x18.7x30.2)mm THT

Descripciones

Descripciones de Schneider Electric 782XDXH10-24D suministradas por sus distribuidores.

Ice Cube Relay; 3 A; 4PDT; 300V; 24 VDC; Plug-in; 650 Ohms; Hermetically Sealed
782H Series 4PDT 24 V 3 A Plug In Hermetic Ice Cube Power Relay
Power Relay 24VDC 650Ohm 3A 4PDT Plug-In
Power/Signal Relay, 4PDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Socket Mount
782XDXH10-24D Hermetic sealed rugged Ice Cube Relay, DPDT, 4PDT, 1 - 5 Amp Rating (DC & AC)-UL/CSA approved. 24 volt, low level. Formerly P&B KHS-17D12-24. Pricing shown is for this lot of stock only!
RELAY, 4PDT, 240VAC, 30VDC, 3A; Contact Configuration: 4PDT; Coil Voltage: 24VDC; Contact Current: 3A; Product Range: 782 Series; Relay Mounting: Socket; Coil Type: -; Contact Voltage VAC: 240V; Relay Terminals: Quick Connect 10
MAGNECRAFT 782XDXH10-24D Hermetically Sealed Relay, 14 Pins, 24VDC. More details: Hermetically Sealed Plug In Relay, 14 Pins, Square Base Type, Contact Rating 3A @ 120/240VAC, 3A @ 30VDC, 24VDC Coil Volts, 4PDT Contact Form, Socket 2A584, 1EGP7, 1EGP8, G0839167, Contact Material Silver Alloy, No Status Indicator, Manual Push To Test, Safety Rating Class 1, Div 2, Standards UL Listed, CSA Certified, CE Marked

Alias de fabricantes

Schneider Electric tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Schneider Electric también podría ser conocido por los siguientes nombres:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 782-XDXH10-24D
  • 782XDXH10-24D.