SAIA-Burgess V4LS

Switch, Micro, Snap Action, Sealed, SPDT, No/nc, Plunger ACTUATOR5A, 250VAC, 500MM Wire
$ 7.675
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para SAIA-Burgess V4LS.

Historial de existencias

Tendencia de 3 meses:
-61.26%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 6 months ago)

Componentes relacionados

OmronD2F-L
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2A 30VDC 0.55mm THROUGH HOLE-STRAIGHT
OmronSS-5GL
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 5A 125VAC 14VDC 0.49N Screw Mount
OmronSS-5
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 5A 125VAC 14VDC 1.47N Screw Mount
C&K Components7101SYZQE
Switch Toggle ON None ON SPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
HoneywellV7-1C13D8-201
Switch Snap Action SPDT Roller Lever Quick Connect 15.1A 277VAC 250VDC 1.72N Screw Mount
C&K Components1101M2S3AQE2
Switch Slide ON None ON SPDT Side Slide 6A 250VAC 28VDC PC Pins Bracket Mount/Through Hole

Descripciones

Descripciones de SAIA-Burgess V4LS suministradas por sus distribuidores.

SWITCH, MICRO, SNAP ACTION, SEALED, SPDT, NO/NC, PLUNGER ACTUATOR5A,250VAC,500MM WIRE
Basic / Snap Action Switches Sub-miniature microswitch ext. overtravel sealed
MICROSWITCH, PLUNGER, SPDT-CO, 5A; Microswitch Type:Snap Action; Microswitch Actuator:Plunger; Contact Configuration:SPDT; Switch Terminals:Wire Leaded; Contact Current Max:5A; Contact Voltage DC Nom:250VDC; Product Range:V4L Series RoHS Compliant: Yes
MICROSWITCH, V4, PLUNGER; Contact Configuration:SPDT; Microswitch Type:Snap Action; Actuator Style:Plunger; Operating Force Max:240gf; Switch Terminals:Lead; Actuation Type:Plunger; Actuator Type:Plunger; Approval Bodies:UL, CSA; Contact Configuration:SPDT; Contact Current AC:5A; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Current Max:5A; Contact Voltage AC Max:250V; Contact Voltage AC Nom:250V; Contact Voltage DC Max:250V; Contact Voltage DC Nom:250V; Differential Travel Max:0.6mm; External Depth:20mm; External Length / Height:16.05mm; External Width:6.45mm; Fixing Centres LxW:9.5mm; Height Max:16.05mm; IP / NEMA Rating:IP67; Operating Force:2.5N; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Over Travel Min:2.2mm; Pre-travel:1.5mm; Release Force:40gf; Series:V4L; Supply Current:5A; Switch Case:Polyamide; Terminal Type:Wire

Alias de fabricantes

SAIA-Burgess tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. SAIA-Burgess también podría ser conocido por los siguientes nombres:

  • SAIA BURGESS USA
  • Saia-Burgess Electronics
  • Saia-Burgess Usa Inc
  • Saia Burgess Controls
  • Saia-Burgess Benelux B V
  • Johnson Electric / Saia-Burgess
  • SAIA - BURGESS ELECTRONICS LLC
  • SAIA-BURGESS LLC
  • SAIA-BURGESS LEDEX AND DORMEYER S
  • Saia-Burgess Dresden
  • Saja-Burgess
  • Saia-Burgess Actuators
  • Saia-BurgessDresdenGmbH
  • SALA-BURGESS
  • SAIA - BURGESS AUTOMOTIVE ACTUATORS LLC
  • SAIA-BURGESS CANADA CO INC
  • SAIA - BURGESS ELECTRONICS INC
  • SAIA-BURGESS HAGLVER GMBH & COKG
  • SAIA-BURGESS INC
  • SAIA - BURGESS AUTOMOTIVE ACTUATORS Inc
  • SAIA-BURGESS LLC TERMS N30
  • SAIA-BURGESS HAGLVER GMB
  • BURGESS/SAIA