Descripciones de Rittal 3302110 suministradas por sus distribuidores.
Rittal 3302110 TopTherm Cooling Unit Brand: Rittal. Part Number: 3302110. Rittal TopTherm Cooling Unit, 1-Phase, Series: SK Series, 115 VAC, 3.3 A, 0.23/0.38 kW Power, 60 Hz Frequency, 784/1296 Btu Capacity, NEMA 12/IP34/IP54 Enclosure, Basic Controller Control, Plug-In Terminal Strip Connection, 10 to 55 deg C, Wall Mounting, Sheet Steel, Light Gray, 22 in H x 11 in W x 5-1/2 in D Dimensions. Additional Description: RTL -3302110 AC 1296 BTU 115V 60HZ TYPE12 STEEL SIDEMTG,BASIC CONTR,RAL7035,NANOCOATED CONDENSER 60HZ,TYPE12,STEEL CONTROLLER, WALL 3302110. Catalog Description: SK cooling unit TopTherm, wall-mounted, 0.38 kW, 115 V, 1PH, 60 Hz, carbon steel, WHD: 280 x 550 x 140 mm..