Renesas X9408WV24Z

X9408 Series Non Volatile 64 Tap 10 kOhm Quad Digital Potentiometer - TSSOP-24
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Renesas X9408WV24Z.

IHS

Datasheet20 páginasHace 21 años
Datasheet20 páginasHace 21 años

Renesas

Intersil

Integrated Device Technology

DigiKey

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-03-07
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Componentes relacionados

RoHS Compliant Surface Mount Linear 2004 Digital Potentiometer 20% -40C 400muA 10kOhm
RenesasX9241AWVZ
3mA ¡À300ppm/¡æ 10K¦¸ 64 4 Non-Volatile 5.5V I2C Potentiometer TSSOP-20 6.6mm*4.5mm*1.05mm
RenesasX9241AWVIZ
X9241 Series 10 kOhm 64 Tap Non Volatile Quad Digital Potentiometer - TSSOP-20
Quad Digitally Controlled Potentiometers | IC DGTL POT 10KOHM 64TAP 24TSSOP
Digital Potentiometer (POT), Dual 64-Tap, with 2-wire Interface 10 kΩ
Digital Potentiometer (POT), Quad 64-Tap, with SPI Interface 10 kΩ

Descripciones

Descripciones de Renesas X9408WV24Z suministradas por sus distribuidores.

X9408 Series Non Volatile 64 Tap 10 kOhm Quad Digital Potentiometer - TSSOP-24
IC,Digital Potentiometer,CMOS,TSSOP,24PIN,PLASTIC RoHS Compliant: Yes
Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO24
Quad Digitally Controlled (XDCP™) Potentiometers
IC DGTL POT 10KOHM 64TAP 24TSSOP
IC XDCP QUAD 64-TAP 10K 24-TSSOP
The X9408 integrates four digitally controlled potentiometers (XDCP) on a monolithic CMOS integrated circuit. The digital controlled potentiometer is implemented using 63 resistive elements in a series array. Between each element are tap points connected to the wiper terminal through switches. The position of the wiper on the array is controlled by the user through the 2-wire bus interface. Each potentiometer has associated with it a volatile Wiper Counter Register (WCR) and four non-volatile Data Registers that can be directly written to and read by the user. The contents of the WCRcontrols the position of the wiper on the resistor array though the switches. Poweru p recalls the contents of the default data register (DR0) to the WCR. The XDCP can be used as a three-terminal potentiometer or as a two terminal variable resistor in a wide variety of applications including control,parameter adjustments, and signal processing.

Alias de fabricantes

Renesas tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Renesas también podría ser conocido por los siguientes nombres:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M